IC REG LDO 3A 1.8V TO220-5 - LP3883ET-1.8/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3883ET-1.8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP3883ET-1.8/NOPB | |||
| Description | IC REG LDO 3A 1.8V TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3883ET-1.8/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.8 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 6A |
| Drawing Number | 14; T05D; ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3883ET 1 8 NOPB LP3883ET18NOPB LP3883ET 1 8 ND LP3883ET18ND LP3883ET-1.8 |
LP3883ET-1.8/NOPB Specification Sheet
IC REG LDO 3A 1.8V TO220-5 - LP3883ET-1.8/NOPB (LP3883ET-1.8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 3A 1.8V TO220-5 - LP3883ET-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to220-5 - LP3883ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.8-ND.
IC REG LDO 3A 1.8V TO220-5 - LP3873ET-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to220-5 - LP3873ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ET-1.8-ND.
IC REG LDO 3A 1.8V TO220-5 - LP3876ET-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to220-5 - LP3876ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3876ET-1.8-ND.
IC REG LDO 3.0A 1.8V TO220-5 - LP3856ET-1.8/NOPB
Order 'ic reg ldo 3.0a 1.8v to220-5 - LP3856ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ET-1.8-ND.
IC REG LDO 3A 1.8V TO263-5 - LP3873ES-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to263-5 - LP3873ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ES-1.8-ND.
IC REG LDO 3A 1.8V TO263-5 - LP3876ES-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to263-5 - LP3876ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3876ES-1.8-ND.
IC REG LDO 3A 1.8V TO263-5 - LP3883ES-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to263-5 - LP3883ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.8-ND.
IC REG ULTRA LDO 3A 1.8V TO220-5 - LP38513T-1.8/NOPB
Order 'ic reg ultra ldo 3a 1.8v to220-5 - LP38513T-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38513T-1.8-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3871ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3871ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3871ET-1.8-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3874ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3874ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3874ET-1.8-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3881ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3881ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.8-ND.
IC REG LDO 1.5A 1.8V TO220-5 - LP3882ET-1.8/NOPB
Order 'ic reg ldo 1.5a 1.8v to220-5 - LP3882ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ET-1.8-ND.
IC REG LDO 3A 1.2V TO220-5 - LP3883ET-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to220-5 - LP3883ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.2-ND.
IC REG LDO 3A 1.5V TO220-5 - LP3883ET-1.5/NOPB
Order 'ic reg ldo 3a 1.5v to220-5 - LP3883ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.5-ND.
IC REG ULDO 3.0A 1.8V TO220-5 - LP3893ET-1.8/NOPB
Order 'ic reg uldo 3.0a 1.8v to220-5 - LP3893ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3893ET-1.8-ND.
Send this link via E-Mail
Help With This Screen
