IC REG LDO 3A 1.5V TO263-5 - LP3883ES-1.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3883ES-1.5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LP3883ES-1.5/NOPB | |||
| Description | IC REG LDO 3A 1.5V TO263-5 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3883ES-1.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 6A |
| Drawing Number | 14; TS5B; ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3883ES 1 5 NOPB LP3883ES15NOPB LP3883ES 1 5 ND LP3883ES15ND LP3883ES-1.5 |
LP3883ES-1.5/NOPB Specification Sheet
IC REG LDO 3A 1.5V TO263-5 - LP3883ES-1.5/NOPB (LP3883ES-1.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 3A 1.5V TO263-5 - LP3883ES-1.5/NOPB
Order 'ic reg ldo 3a 1.5v to263-5 - LP3883ES-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.5-ND.
IC REG LDO 3A 1.5V TO220-5 - LP3883ET-1.5/NOPB
Order 'ic reg ldo 3a 1.5v to220-5 - LP3883ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.5-ND.
IC REG LDO 3.0A 1.5V TO263-5 - LP38843S-1.5/NOPB
Order 'ic reg ldo 3.0a 1.5v to263-5 - LP38843S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843S-1.5-ND.
IC REG ULDO 3A 1.5V TO263-5 - LP3883ESX-1.5/NOPB
Order 'ic reg uldo 3a 1.5v to263-5 - LP3883ESX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ESX-1.5-ND.
IC REG LDO 3A 1.2V TO263-5 - LP3883ES-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to263-5 - LP3883ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.2-ND.
IC REG LDO 3A 1.8V TO263-5 - LP3883ES-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to263-5 - LP3883ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.8-ND.
IC REG LDO 0.8A 1.5V TO263-5 - LP38841S-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to263-5 - LP38841S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.5-ND.
IC REG LDO 1.5A 1.5V TO263-5 - LP38842S-1.5/NOPB
Order 'ic reg ldo 1.5a 1.5v to263-5 - LP38842S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842S-1.5-ND.
IC REG LDO 3.0A 1.5V TO220-5 - LP38843T-1.5/NOPB
Order 'ic reg ldo 3.0a 1.5v to220-5 - LP38843T-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843T-1.5-ND.
IC REG ULDO 3.0A 1.5V TO263-5 - LP38843SX-1.5/NOPB
Order 'ic reg uldo 3.0a 1.5v to263-5 - LP38843SX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843SX-1.5-ND.
IC REG ULDO 3.0A 1.5V TO263-5 - LP3893ESX-1.5/NOPB
Order 'ic reg uldo 3.0a 1.5v to263-5 - LP3893ESX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3893ESX-1.5-ND.
IC REG LDO 3A 1.8V TO263-5 - LP3873ES-1.8/NOPB
Order 'ic reg ldo 3a 1.8v to263-5 - LP3873ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ES-1.8-ND.
IC REG LDO 3A 2.5V TO263-5 - LP3873ES-2.5/NOPB
Order 'ic reg ldo 3a 2.5v to263-5 - LP3873ES-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ES-2.5-ND.
IC REG LDO 3A 3.3V TO263-5 - LP3873ES-3.3/NOPB
Order 'ic reg ldo 3a 3.3v to263-5 - LP3873ES-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ES-3.3-ND.
IC REG LDO 3A 5.0V TO263-5 - LP3873ES-5.0/NOPB
Order 'ic reg ldo 3a 5.0v to263-5 - LP3873ES-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3873ES-5.0-ND.
Send this link via E-Mail
Help With This Screen
