Keywords:





IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8 - Integrated Circuits (ICs)

National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882ESX-1.8

Digi-Key Part Number LP3882ESX-1.8-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLP3882ESX-1.8
DescriptionIC REG LDO 1.5A 1.8V TO-263-5
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882ESX-1.8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882ESX-1.8
Technical/Catalog InformationLP3882ESX-1.8
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (5 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.8 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)4.3A
Drawing Number14; TS5B; ; 5
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3882ESX 1 8
LP3882ESX18

LP3882ESX-1.8 Specification Sheet

Image of IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8

IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8 (LP3882ESX-1.8-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882ESX-1.8
IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3882ESX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3852ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3852ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3872ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3872ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3872ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3872ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3872ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3872ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3875ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3875ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3875ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3875ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3875ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3875ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3892ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3892ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3852ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3852ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ET-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3855ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3855ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ET-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3872ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3872ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3872ET-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3875ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3875ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3875ET-1.8-ND.
IC REG LDO 3.0A 1.8V TO-263-5 - LP3853ES-1.8/NOPB
 Order 'ic reg ldo 3.0a 1.8v to-263-5 - LP3853ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3853ES-1.8-ND.
IC REG LDO 3A 1.8V TO-263-5 - LP3853ESX-1.8/NOPB
 Order 'ic reg ldo 3a 1.8v to-263-5 - LP3853ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3853ESX-1.8-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V LP3882ESX-1.8
Send this link via E-Mail
Help With This Screen

IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 1.5A 1.8V TO-263-5 - LP3875ESX-1.8/NOPB Next: IC REG LDO 1.5A 1.8V TO-263-5 - LP3892ES-1.8/NOPB
IC REG LDO 1.5A 1.8V TO-263-5 - LP3882ESX-1.8