National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2V LP3882ESX-1.2/NOPB
IC REG LDO 1.5A 1.2V TO-263-5 - LP3882ESX-1.2/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3882ESX-1.2-ND |
500 |
2.37150 |
Extended Price
1185.75 |
| Manufacturer Part Number | LP3882ESX-1.2/NOPB | |||
| Description | IC REG LDO 1.5A 1.2V TO-263-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3882ESX-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 4.3A |
| Drawing Number | 14; TS5B; ; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3882ESX 1 2 NOPB LP3882ESX12NOPB LP3882ESX 1 2 ND LP3882ESX12ND LP3882ESX-1.2 |
LP3882ESX-1.2/NOPB Specification Sheet
IC REG LDO 1.5A 1.2V TO-263-5 - LP3882ESX-1.2/NOPB (LP3882ESX-1.2-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2V LP3882ESX-1.2/NOPBNational Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2V LP3882ESX-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to-263-5 - LP3882ESX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ESX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3892ES-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to-263-5 - LP3892ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ES-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3892ET-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to-220-5 - LP3892ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ET-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.2V LP3881ESX-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to-263-5 - LP3881ESX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ESX-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.5V LP3882ESX-1.5/NOPB
Order 'ic reg ldo 1.5a 1.5v to-263-5 - LP3882ESX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ESX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.2V LP3891ES-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to-263-5 - LP3891ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891ES-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.2V LP3893ES-1.2/NOPB
Order 'ic reg ldo 3.0a 1.2v to-263-5 - LP3893ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3893ES-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.2V LP3891ESX-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to-263-5 - LP3891ESX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891ESX-1.2-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V MIC29151-12BU
Order 'ic reg ldo 1.5a 12v to-263-5 - MIC29151-12BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29151-12BU-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 12V MIC29151-12BU TR
Order 'ic reg ldo 1.5a 12v to-263-5 - MIC29151-12BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29151-12BU TR-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V MIC29151-12WU
Order 'ic reg ldo 1.5a 12v to-263-5 - MIC29151-12WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2209-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 12V MIC29151-12WU TR
Order 'ic reg ldo 1.5a 12v to-263-5 - MIC29151-12WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29151-12WU TR-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882ES-1.2/NOPB
Order 'ic reg ldo hp 1.5a 1.2v to-263-5 - LP3882ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ES-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 2.5V LP3852ES-2.5/NOPB
Order 'ic reg ldo 1.5a 2.5v to-263-5 - LP3852ES-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ES-2.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.3V LP3852ES-3.3/NOPB
Order 'ic reg ldo 1.5a 3.3v to-263-5 - LP3852ES-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ES-3.3-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2V LP3882ESX-1.2/NOPB
Send this link via E-Mail
Help With This Screen
