Keywords:





IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP3882EMR-1.8-ND
Price Break
190
Unit Price
2.69700
Extended Price
512.43
Manufacturer Part NumberLP3882EMR-1.8/NOPB
DescriptionIC REG LDO 1.5A 1.8V 8PSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLP3882EMR-1.8/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-PSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.8 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)4.3A
Drawing Number14; MRA08A; ; 8
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3882EMR 1 8 NOPB
LP3882EMR18NOPB
LP3882EMR 1 8 ND
LP3882EMR18ND
LP3882EMR-1.8

LP3882EMR-1.8/NOPB Specification Sheet

Image of IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB

IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB (LP3882EMR-1.8-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v 8psop - LP3882EMR-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.8-ND.
IC REG LDO 1.5A 1.2V 8PSOP - LP3882EMR-1.2/NOPB
 Order 'ic reg ldo 1.5a 1.2v 8psop - LP3882EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.2-ND.
IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v 8psop - LP3882EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.5-ND.
IC REG LDO 1.5A 1.8V SOT223 - ADP3339AKCZ-1.8-R7
 Order 'ic reg ldo 1.5a 1.8v sot223 - ADP3339AKCZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-1.8-R7CT-ND.
IC REG LDO 1.5A 1.8V SOT223 - ADP3339AKCZ-1.8-R7
 Order 'ic reg ldo 1.5a 1.8v sot223 - ADP3339AKCZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-1.8-R7DKR-ND.
IC REG LDO 1.5A 1.8V SOT223 - ADP3339AKCZ-1.8-R7
 Order 'ic reg ldo 1.5a 1.8v sot223 - ADP3339AKCZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-1.8-R7TR-ND.
IC REG LDO 1.5A 1.8V TO263-5 - LP3852ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to263-5 - LP3852ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3852ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3852ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3852ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3852ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ET-1.8-ND.
IC REG LDO 1.5A 1.8V SOT223-5 - LP3855EMP-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v sot223-5 - LP3855EMP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3855EMP-1.8CT-ND.
IC REG LDO 1.5A 1.8V SOT223-5 - LP3855EMP-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v sot223-5 - LP3855EMP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855EMP-1.8TR-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-220-5 - LP3855ET-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-220-5 - LP3855ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ET-1.8-ND.
IC REG LDO 1.5A 1.8V SOT223-5 - LP3872EMP-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v sot223-5 - LP3872EMP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3872EMP-1.8CT-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 1.5A 1.8V 8DFN - MCP1727-1802E/MF Next: IC REG LDO 1.5A 1.8V 8SOIC - MCP1727-1802E/SN
IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB