Keywords:





National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB

IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP3882EMR-1.5-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.65000
3.53400
2.69700
2.47380
2.37150
2.34360
2.27850
2.23200
Extended Price
4.65
88.35
269.70
618.45
1185.75
2343.60
11392.50
22320.00
Manufacturer Part NumberLP3882EMR-1.5/NOPB
DescriptionIC REG LDO 1.5A 1.5V 8PSOP
Quantity Available 217
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB
Technical/Catalog InformationLP3882EMR-1.5/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-PSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.5 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)4.3A
Drawing Number14; MRA08A; ; 8
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3882EMR 1 5 NOPB
LP3882EMR15NOPB
LP3882EMR 1 5 ND
LP3882EMR15ND
LP3882EMR-1.5

LP3882EMR-1.5/NOPB Specification Sheet

Image of IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB

IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB (LP3882EMR-1.5-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v 8psop - LP3882EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB
 Order 'ic reg ldo 800ma 1.5v 8psop - LP3881EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882EMR-1.2/NOPB
 Order 'ic reg ldo 1.5a 1.2v 8psop - LP3882EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.8V LP3882EMR-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v 8psop - LP3882EMR-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.5V LP3882ESX-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v to-263-5 - LP3882ESX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ESX-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882ET-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v to220-5 - LP3882ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ET-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP38842S-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v to263-5 - LP38842S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842S-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP38842T-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v to220-5 - LP38842T-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842T-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 1.5A 1.5V LP3892EMR-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v 8-psop - LP3892EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892EMR-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3892ES-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v to-263-5 - LP3892ES-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ES-1.5-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 250mA 1.5V LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992AILD-1.5CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 1.5V LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992AILD-1.5TR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 250mA 1.5V LP2992ILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992ILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992ILD-1.5CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 1.5V LP2992ILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992ILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992ILD-1.5TR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 250mA 1.5V LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992AILD-1.5DKR-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V LP3882EMR-1.5/NOPB
Send this link via E-Mail
Help With This Screen

IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 1.5A 1.5V 8-PSOP - LP3892EMR-1.5/NOPB Next: IC REG LDO 1.5A 1.5V DPAK - LD29150DT15R
IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB