National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882EMR-1.2/NOPB
IC REG LDO 1.5A 1.2V 8PSOP - LP3882EMR-1.2/NOPB
| Digi-Key Part Number | LP3882EMR-1.2-ND |
1 25 100 250 500 1000 5000 10000 |
4.65000 3.53400 2.69700 2.47380 2.37150 2.34360 2.27850 2.23200 |
Extended Price
4.65 88.35 269.70 618.45 1185.75 2343.60 11392.50 22320.00 |
| Manufacturer Part Number | LP3882EMR-1.2/NOPB | |||
| Description | IC REG LDO 1.5A 1.2V 8PSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3882EMR-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-PSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 4.3A |
| Drawing Number | 14; MRA08A; ; 8 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3882EMR 1 2 NOPB LP3882EMR12NOPB LP3882EMR 1 2 ND LP3882EMR12ND LP3882EMR-1.2 |
LP3882EMR-1.2/NOPB Specification Sheet
IC REG LDO 1.5A 1.2V 8PSOP - LP3882EMR-1.2/NOPB (LP3882EMR-1.2-ND)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882EMR-1.2/NOPBNational Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882EMR-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v 8psop - LP3882EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 1.5A 1.2V LP3892EMR-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v 8-psop - LP3892EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892EMR-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V LM3480IM3X-12/NOPB
Order 'ic vreg ldo 100ma 12v sot23 - LM3480IM3X-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3480IM3X-12TR-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 800mA 1.2V LP3891EMR-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v 8-psop - LP3891EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891EMR-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V LM2940S-12/NOPB
Order 'ic regulator ldo 1a to-263 - LM2940S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2940S-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 4.5 ~ 40 V LM2594M-12/NOPB
Order 'ic reg simple switcher 8-soic - LM2594M-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3.3V LP2980AIM5-3.3/NOPB
Order 'ic reg ldo micropower sot23-5 - LP2980AIM5-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-3.3CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 5V LP2980AIM5-5.0/NOPB
Order 'ic reg ldo micropower sot23-5 - LP2980AIM5-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2980AIM5-5.0CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 5V LP2985AIM5-5.0/NOPB
Order 'ic reg ldo micropower sot23-5 - LP2985AIM5-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.0CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 3.3V LP2985IM5-3.3/NOPB
Order 'ic reg ldo micropower sot23-5 - LP2985IM5-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.3CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 3.3V LP38691DT-3.3/NOPB
Order 'ic reg ldo 500ma 3.3v to252 - LP38691DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38691DT-3.3-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 5V LP38691DT-5.0/NOPB
Order 'ic reg ldo 500ma 5.0v to252 - LP38691DT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38691DT-5.0-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 3.3V LP38693MP-3.3/NOPB
Order 'ic reg ldo 500ma 3.3v sot223 - LP38693MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38693MP-3.3CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.25 ~ 9 V LP38693SD-ADJ/NOPB
Order 'ic reg ldo 500ma adj 6llp - LP38693SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP38693SD-ADJCT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 50mA 3.3V LP2980IM5X-3.3/NOPB
Order 'ic reg ldo micropower sot23-5 - LP2980IM5X-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IM5X-3.3-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3882EMR-1.2/NOPB
Send this link via E-Mail
Help With This Screen
