IC REG LDO 0.8A 1.5V TO220-5 - LP3881ET-1.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3881ET-1.5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP3881ET-1.5/NOPB | |||
| Description | IC REG LDO 0.8A 1.5V TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3881ET-1.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.5A |
| Drawing Number | 14; T05D; ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3881ET 1 5 NOPB LP3881ET15NOPB LP3881ET 1 5 ND LP3881ET15ND LP3881ET-1.5 |
LP3881ET-1.5/NOPB Specification Sheet
IC REG LDO 0.8A 1.5V TO220-5 - LP3881ET-1.5/NOPB (LP3881ET-1.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 0.8A 1.5V TO220-5 - LP3881ET-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to220-5 - LP3881ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.5-ND.
IC REG LDO 0.8A 1.5V TO220-5 - LP38841T-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to220-5 - LP38841T-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841T-1.5-ND.
IC REG LDO 0.8A 1.2V TO220-5 - LP3881ET-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to220-5 - LP3881ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.2-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3881ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3881ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.8-ND.
IC REG LDO 1.5A 1.5V TO220-5 - LP3882ET-1.5/NOPB
Order 'ic reg ldo 1.5a 1.5v to220-5 - LP3882ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882ET-1.5-ND.
IC REG LDO 3A 1.5V TO220-5 - LP3883ET-1.5/NOPB
Order 'ic reg ldo 3a 1.5v to220-5 - LP3883ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.5-ND.
IC REG LDO 0.8A 1.5V TO263-5 - LP38841S-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to263-5 - LP38841S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.5-ND.
IC REG LDO 1.5A 1.5V TO220-5 - LP38842T-1.5/NOPB
Order 'ic reg ldo 1.5a 1.5v to220-5 - LP38842T-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842T-1.5-ND.
IC REG LDO 3.0A 1.5V TO220-5 - LP38843T-1.5/NOPB
Order 'ic reg ldo 3.0a 1.5v to220-5 - LP38843T-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843T-1.5-ND.
IC REG LDO 250MA 1.5V SOT23-5 - LP2992IM5-1.5/NOPB
Order 'ic reg ldo 250ma 1.5v sot23-5 - LP2992IM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992IM5-1.5CT-ND.
IC REG LDO 250MA 1.5V SOT23-5 - LP2992IM5-1.5/NOPB
Order 'ic reg ldo 250ma 1.5v sot23-5 - LP2992IM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992IM5-1.5TR-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3871ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3871ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3871ET-1.8-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3874ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3874ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3874ET-1.8-ND.
IC REG LDO 0.8A 2.5V TO220-5 - LP3874ET-2.5/NOPB
Order 'ic reg ldo 0.8a 2.5v to220-5 - LP3874ET-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3874ET-2.5-ND.
IC REG LDO 0.8A 5.0V TO220-5 - LP3874ET-5.0/NOPB
Order 'ic reg ldo 0.8a 5.0v to220-5 - LP3874ET-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3874ET-5.0-ND.
Send this link via E-Mail
Help With This Screen
