IC REG LDO 0.8A 1.2V TO220-5 - LP3881ET-1.2/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3881ET-1.2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP3881ET-1.2/NOPB | |||
| Description | IC REG LDO 0.8A 1.2V TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3881ET-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.5A |
| Drawing Number | 14; T05D; ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3881ET 1 2 NOPB LP3881ET12NOPB LP3881ET 1 2 ND LP3881ET12ND LP3881ET-1.2 |
LP3881ET-1.2/NOPB Specification Sheet
IC REG LDO 0.8A 1.2V TO220-5 - LP3881ET-1.2/NOPB (LP3881ET-1.2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 0.8A 1.2V TO220-5 - LP3881ET-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to220-5 - LP3881ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.2-ND.
IC REG LDO 0.8A 1.2V TO220-5 - LP38841T-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to220-5 - LP38841T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841T-1.2-ND.
IC REG LDO 3A 1.2V TO220-5 - LP3883ET-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to220-5 - LP3883ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ET-1.2-ND.
IC REG LDO 0.8A 1.2V TO263-5 - LP38841S-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to263-5 - LP38841S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.2-ND.
IC REG LDO 1.5A 1.2V TO220-5 - LP38842T-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to220-5 - LP38842T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842T-1.2-ND.
IC REG LDO 3.0A 1.2V TO220-5 - LP38843T-1.2/NOPB
Order 'ic reg ldo 3.0a 1.2v to220-5 - LP38843T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843T-1.2-ND.
IC REG LDO 1.5A 1.2V TO220-5 - LP38855T-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to220-5 - LP38855T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38855T-1.2-ND.
IC REG LDO 1.5A 1.2V TO220-5 - LP38858T-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to220-5 - LP38858T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38858T-1.2-ND.
IC REG LDO 0.8A 1.5V TO220-5 - LP3881ET-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to220-5 - LP3881ET-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.5-ND.
IC REG LDO 0.8A 1.8V TO220-5 - LP3881ET-1.8/NOPB
Order 'ic reg ldo 0.8a 1.8v to220-5 - LP3881ET-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.8-ND.
IC REG LDO 3A 1.2V TO263-5 - LP3883ES-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to263-5 - LP3883ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38842S-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38842S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842S-1.2-ND.
IC REG LDO 3.0A 1.2V TO263-5 - LP38843S-1.2/NOPB
Order 'ic reg ldo 3.0a 1.2v to263-5 - LP38843S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843S-1.2-ND.
IC REG LDO 150MA 1.2V SOT23-5 - LP3990MF-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v sot23-5 - LP3990MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990MF-1.2CT-ND.
IC REG LDO 150MA 1.2V SOT23-5 - LP3990MF-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v sot23-5 - LP3990MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990MF-1.2TR-ND.
Send this link via E-Mail
Help With This Screen
