Keywords:





IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB - Integrated Circuits (ICs)

National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V LP3881ESX-1.8/NOPB

Digi-Key Part Number LP3881ESX-1.8-ND
Price Break
500
Unit Price
2.39700
Extended Price
1198.50
Manufacturer Part NumberLP3881ESX-1.8/NOPB
DescriptionIC REG LDO 0.8A 1.8V TO-263-5
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V LP3881ESX-1.8/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V LP3881ESX-1.8/NOPB
Technical/Catalog InformationLP3881ESX-1.8/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (5 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output800mA
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.8 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)2.5A
Drawing Number14; TS5B; ; 5
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3881ESX 1 8 NOPB
LP3881ESX18NOPB
LP3881ESX 1 8 ND
LP3881ESX18ND
LP3881ESX-1.8

LP3881ESX-1.8/NOPB Specification Sheet

Image of IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB

IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB (LP3881ESX-1.8-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V LP3881ESX-1.8/NOPB
IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3881ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ESX-1.8-ND.
IC REG LDO 0.8A 1.8V TO-263-5 - LP3871ES-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3871ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3871ES-1.8-ND.
IC REG LDO 0.8A 1.8V TO-263-5 - LP3871ESX-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3871ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3871ESX-1.8-ND.
IC REG LDO 0.8A 1.8V TO-263-5 - LP3874ES-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3874ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3874ES-1.8-ND.
IC REG LDO 0.8A 1.8V TO-263-5 - LP3891ES-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3891ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891ES-1.8-ND.
IC REG LDO 0.8A 1.8V TO-263-5 - LP3891ESX-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to-263-5 - LP3891ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3891ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3852ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3852ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3852ESX-1.8-ND.
IC REG LDO 3.0A 1.8V TO-263-5 - LP3853ES-1.8/NOPB
 Order 'ic reg ldo 3.0a 1.8v to-263-5 - LP3853ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3853ES-1.8-ND.
IC REG LDO 3A 1.8V TO-263-5 - LP3853ESX-1.8/NOPB
 Order 'ic reg ldo 3a 1.8v to-263-5 - LP3853ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3853ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3855ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3855ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3855ESX-1.8-ND.
IC REG LDO 3.0A 1.8V TO-263-5 - LP3856ES-1.8/NOPB
 Order 'ic reg ldo 3.0a 1.8v to-263-5 - LP3856ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ES-1.8-ND.
IC REG LDO 3A 1.8V TO-263-5 - LP3856ESX-1.8/NOPB
 Order 'ic reg ldo 3a 1.8v to-263-5 - LP3856ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ESX-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3872ES-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3872ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3872ES-1.8-ND.
IC REG LDO 1.5A 1.8V TO-263-5 - LP3872ESX-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v to-263-5 - LP3872ESX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3872ESX-1.8-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V LP3881ESX-1.8/NOPB
Send this link via E-Mail
Help With This Screen

IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 0.8A 1.8V TO-263-5 - LP3874ESX-1.8 Next: IC REG LDO 0.8A 1.8V TO-263-5 - LP3891ES-1.8/NOPB
IC REG LDO 0.8A 1.8V TO-263-5 - LP3881ESX-1.8/NOPB