Keywords:





IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8

National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881EMR-1.8

Digi-Key Part Number LP3881EMR-1.8-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.70000
3.57200
2.72600
2.50040
2.39700
2.36880
2.30300
2.25600
Extended Price
4.70
89.30
272.60
625.10
1198.50
2368.80
11515.00
22560.00
Manufacturer Part NumberLP3881EMR-1.8
DescriptionIC REG LDO 800MA 1.8V 8PSOP
Quantity Available 1
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881EMR-1.8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881EMR-1.8
Technical/Catalog InformationLP3881EMR-1.8
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-PSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output800mA
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.8 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)2.5A
Drawing Number14; MRA08A; ; 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LP3881EMR 1 8
LP3881EMR18

LP3881EMR-1.8 Specification Sheet

Image of IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8

IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8 (LP3881EMR-1.8-ND)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881EMR-1.8
IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8
 Order 'ic reg ldo 800ma 1.8v 8psop - LP3881EMR-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.8-ND.
IC REG ULDO 800MA 1.8V 8PSOP - LP3881EMRX-1.8
 Order 'ic reg uldo 800ma 1.8v 8psop - LP3881EMRX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMRX-1.8-ND.
IC REG LDO 800MA 1.8V TO-252 - LM1117DT-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v to-252 - LM1117DT-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-1.8-ND.
IC REG LDO 800MA 1.8V TO-252 - LM1117DTX-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v to-252 - LM1117DTX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-1.8-ND.
IC REG LDO 800MA 1.8V SOT-223 - LM1117MP-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v sot-223 - LM1117MP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-1.8CT-ND.
IC REG LDO 800MA 1.8V SOT-223-4 - LM1117MP-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v sot-223-4 - LM1117MP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-1.8DKR-ND.
IC REG LDO 800MA 1.8V SOT-223 - LM1117MP-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v sot-223 - LM1117MP-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MP-1.8TR-ND.
IC REG LDO 800MA 1.8V SOT-223 - LM1117MPX-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v sot-223 - LM1117MPX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-1.8-ND.
IC REG LDO 800MA 1.8V 8-LLP - LM1117LD-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v 8-llp - LM1117LD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117LD-1.8-ND.
IC REG LDO 800MA 1.8V 8-LLP - LM1117LDX-1.8/NOPB
 Order 'ic reg ldo 800ma 1.8v 8-llp - LM1117LDX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117LDX-1.8-ND.
IC REG LDO 800MA 1.2V 8PSOP - LP3881EMR-1.2/NOPB
 Order 'ic reg ldo 800ma 1.2v 8psop - LP3881EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.2-ND.
IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB
 Order 'ic reg ldo 800ma 1.5v 8psop - LP3881EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.5-ND.
IC REG LDO 1.5A 1.8V 8PSOP - LP3882EMR-1.8/NOPB
 Order 'ic reg ldo 1.5a 1.8v 8psop - LP3882EMR-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.8-ND.
IC REG LDO 800MA 1.8V TO252 - NJM2845DL1-18-TE1
 Order 'ic reg ldo 800ma 1.8v to252 - NJM2845DL1-18-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2845DL118TE1CT-ND.
IC REG LDO 800MA 1.8V TO252 - NJM2845DL1-18-TE1#
 Order 'ic reg ldo 800ma 1.8v to252 - NJM2845DL1-18-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2845DL1-18-TE1#-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881EMR-1.8
Send this link via E-Mail
Help With This Screen

IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 800MA 1.8V 8-LLP - LM1117LDX-1.8/NOPB Next: IC REG LDO 800MA 1.8V HSON-6A - S-1170B18PD-OTDTFG
IC REG LDO 800MA 1.8V 8PSOP - LP3881EMR-1.8