Keywords:





IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB - Integrated Circuits (ICs)

National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB

Digi-Key Part Number LP3881EMR-1.5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLP3881EMR-1.5/NOPB
DescriptionIC REG LDO 800MA 1.5V 8PSOP
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB
Technical/Catalog InformationLP3881EMR-1.5/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-PSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output800mA
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.5 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)2.5A
Drawing Number14; MRA08A; ; 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3881EMR 1 5 NOPB
LP3881EMR15NOPB
LP3881EMR 1 5 ND
LP3881EMR15ND
LP3881EMR-1.5

LP3881EMR-1.5/NOPB Specification Sheet

Image of IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB

IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB (LP3881EMR-1.5-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB
IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB
 Order 'ic reg ldo 800ma 1.5v 8psop - LP3881EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.5-ND.
IC REG LDO 800MA 1.2V 8PSOP - LP3881EMR-1.2/NOPB
 Order 'ic reg ldo 800ma 1.2v 8psop - LP3881EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.2-ND.
IC REG LDO 1.5A 1.5V 8PSOP - LP3882EMR-1.5/NOPB
 Order 'ic reg ldo 1.5a 1.5v 8psop - LP3882EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.5-ND.
IC REG LDO 800MA 1.5V 16LFCSP - ADP1752ACPZ-1.5-R7
 Order 'ic reg ldo 800ma 1.5v 16lfcsp - ADP1752ACPZ-1.5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1752ACPZ-1.5-R7-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992AILD-1.5CT-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992AILD-1.5TR-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992ILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992ILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992ILD-1.5CT-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992ILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992ILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2992ILD-1.5TR-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992AILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992AILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992AILD-1.5DKR-ND.
IC REG LDO 250MA 1.5V 6LLP - LP2992ILD-1.5/NOPB
 Order 'ic reg ldo 250ma 1.5v 6llp - LP2992ILD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992ILD-1.5DKR-ND.
IC REG LDO 150MA 1.5V 4MICROSMD - LP3990TLX-1.5/NOPB
 Order 'ic reg ldo 150ma 1.5v 4microsmd - LP3990TLX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.5-ND.
IC REG LDO 800MA 1.5V PPAK - LD29080PT15R
 Order 'ic reg ldo 800ma 1.5v ppak - LD29080PT15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4245-1-ND.
IC REG LDO 800MA 1.5V PPAK - LD29080PT15R
 Order 'ic reg ldo 800ma 1.5v ppak - LD29080PT15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4245-2-ND.
IC REG LDO 800MA 1.5V DPAK - LD29080DT15R
 Order 'ic reg ldo 800ma 1.5v dpak - LD29080DT15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7776-2-ND.
IC REG LDO 800MA 1.5V HSON-6A - S-1170B15PD-OTATFG
 Order 'ic reg ldo 800ma 1.5v hson-6a - S-1170B15PD-OTATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B15PD-OTATFG-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP3881EMR-1.5/NOPB
Send this link via E-Mail
Help With This Screen

IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 800MA 1.5V 16LFCSP - ADP1752ACPZ-1.5-R7 Next: IC REG LDO 800MA 1.5V DPAK - LD29080DT15R
IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB