IC REG LDO 800MA 1.2V 8PSOP - LP3881EMR-1.2/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.2V LP3881EMR-1.2/NOPB
| Digi-Key Part Number | LP3881EMR-1.2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP3881EMR-1.2/NOPB | |||
| Description | IC REG LDO 800MA 1.2V 8PSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3881EMR-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-PSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.5A |
| Drawing Number | 14; MRA08A; ; 8 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3881EMR 1 2 NOPB LP3881EMR12NOPB LP3881EMR 1 2 ND LP3881EMR12ND LP3881EMR-1.2 |
LP3881EMR-1.2/NOPB Specification Sheet
IC REG LDO 800MA 1.2V 8PSOP - LP3881EMR-1.2/NOPB (LP3881EMR-1.2-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.2V LP3881EMR-1.2/NOPBIC REG LDO 800MA 1.2V 8PSOP - LP3881EMR-1.2/NOPB
Order 'ic reg ldo 800ma 1.2v 8psop - LP3881EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.2-ND.
IC REG LDO 800MA 1.5V 8PSOP - LP3881EMR-1.5/NOPB
Order 'ic reg ldo 800ma 1.5v 8psop - LP3881EMR-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881EMR-1.5-ND.
IC REG LDO 1.5A 1.2V 8PSOP - LP3882EMR-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v 8psop - LP3882EMR-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3882EMR-1.2-ND.
IC REG LDO 800MA 1.2V 16LFCSP - ADP1752ACPZ-1.2-R7
Order 'ic reg ldo 800ma 1.2v 16lfcsp - ADP1752ACPZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1752ACPZ-1.2-R7-ND.
IC REG LDO 150MA 1.2V 4MICROSMD - LP3990TLX-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v 4microsmd - LP3990TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.2-ND.
IC REG LDO 800MA 12V 8SOIC - MC33269D-012G
Order 'ic reg ldo 800ma 12v 8soic - MC33269D-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269D-012GOS-ND.
IC REG LDO 800MA 12V 8SOIC - MC33269D-012
Order 'ic reg ldo 800ma 12v 8soic - MC33269D-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269D-012OS-ND.
IC REG LDO 800MA 12V DPAK - MC33269DTRK-012G
Order 'ic reg ldo 800ma 12v dpak - MC33269DTRK-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-012GOSTR-ND.
IC REG LDO 800MA 12V DPAK - MC33269DTRK-012
Order 'ic reg ldo 800ma 12v dpak - MC33269DTRK-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTRK-012OS-ND.
IC REG LDO 800MA 12V TO220AB - MC33269T-012G
Order 'ic reg ldo 800ma 12v to220ab - MC33269T-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-012GOS-ND.
IC REG LDO 800MA 12V TO220AB - MC33269T-012
Order 'ic reg ldo 800ma 12v to220ab - MC33269T-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-012OS-ND.
IC REG LDO 800MA 12V 8-SOIC - MC33269DR2-012G
Order 'ic reg ldo 800ma 12v 8-soic - MC33269DR2-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DR2-012GOSTR-ND.
IC REG LDO 800MA 12V 8-SOIC - MC33269DR2-012
Order 'ic reg ldo 800ma 12v 8-soic - MC33269DR2-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DR2-012-ND.
IC REG LDO 800MA 12V DPAK-4 - MC33269DT-012G
Order 'ic reg ldo 800ma 12v dpak-4 - MC33269DT-012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DT-012G-ND.
IC REG LDO 800MA 12V DPAK-4 - MC33269DT-012
Order 'ic reg ldo 800ma 12v dpak-4 - MC33269DT-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DT-012-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.2V LP3881EMR-1.2/NOPB
Send this link via E-Mail
Help With This Screen
