IC REG LDO 3A 3.3V TO220-5 - LP3876ET-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3876ET-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.38000 3.32520 2.53750 2.32752 2.23126 2.20500 2.14375 2.10000 |
Extended Price
4.38 83.13 253.75 581.88 1115.63 2205.00 10718.75 21000.00 |
| Manufacturer Part Number | LP3876ET-3.3/NOPB | |||
| Description | IC REG LDO 3A 3.3V TO220-5 | |||
| Quantity Available | 264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3876ET-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3876ET 3 3 NOPB LP3876ET33NOPB LP3876ET 3 3 ND LP3876ET33ND LP3876ET-3.3 |
LP3876ET-3.3/NOPB Specification Sheet
IC REG LDO 3A 3.3V TO220-5 - LP3876ET-3.3/NOPB (LP3876ET-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 3A ADJ VOLT TO220-5 - MIC29302WT
Order 'ic reg ldo 3a adj volt to220-5 - MIC29302WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1124-ND.
IC REG LDO 3A ADJ VOLT TO220-5 - LP3856ET-ADJ/NOPB
Order 'ic reg ldo 3a adj volt to220-5 - LP3856ET-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ET-ADJ-ND.
IC REG LDO 3A ADJ VOLT TO220-5 - MIC29302BT
Order 'ic reg ldo 3a adj volt to220-5 - MIC29302BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29302BT-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3REEL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3-REEL-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO 3A 5V SHUTDOWN TO220 - LT1529IT-5
Order 'ic reg ldo 3a 5v shutdown to220 - LT1529IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1529IT-5-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5G
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5GOS-ND.
IC REG LDO 12V/5V STRGHT TO220-5 - CS8156YT5
Order 'ic reg ldo 12v/5v strght to220-5 - CS8156YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YT5OS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5G
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5GOS-ND.
IC REG LDO 12V/5V HORZ TO220-5 - CS8156YTHA5
Order 'ic reg ldo 12v/5v horz to220-5 - CS8156YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTHA5OS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5G
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5GOS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5OS-ND.
Send this link via E-Mail
Help With This Screen