IC REG LDO 1.5A ADJ SOT223-5 - LP3855EMP-ADJ - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3855EMP-ADJTR-ND |
1000 5000 10000 |
2.09160 2.03350 1.99200 |
Extended Price
2091.60 10167.50 19920.00 |
| Manufacturer Part Number | LP3855EMP-ADJ | |||
| Description | IC REG LDO 1.5A ADJ SOT223-5 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3855EMP-ADJ |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-5 (SOT-223, 4 leads + Tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3855EMP ADJ LP3855EMPADJ LP3855EMP ADJTR ND LP3855EMPADJTRND LP3855EMP-ADJTR |
LP3855EMP-ADJ Specification Sheet
IC REG LDO 1.5A ADJ SOT223-5 - LP3855EMP-ADJ (LP3855EMP-ADJTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO USB 5A ADJ TO220-5 - MIC29512WT
Order 'ic reg ldo usb 5a adj to220-5 - MIC29512WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2246-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L01K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L01K5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2069-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L01PT
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L01PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3569-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L01PTR
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L01PTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3570-2-ND.
IC REG LDO DUAL 1.5V/ADJ 5-PPAK - ST2L05-1500PT
Order 'ic reg ldo dual 1.5v/adj 5-ppak - ST2L05-1500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3571-5-ND.
IC REG LDO DUAL 1.8V/ADJ 5-PPAK - ST2L05-1800PT
Order 'ic reg ldo dual 1.8v/adj 5-ppak - ST2L05-1800PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3572-5-ND.
IC REG LDO DUAL 2.5V/ADJ 5-PPAK - ST2L05-2500PT
Order 'ic reg ldo dual 2.5v/adj 5-ppak - ST2L05-2500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3574-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L05-3300K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L05-3300K5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3575-5-ND.
IC REG LDO DUAL 3.3V/ADJ 5-PPAK - ST2L05-3300PT
Order 'ic reg ldo dual 3.3v/adj 5-ppak - ST2L05-3300PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3576-5-ND.
IC REG LDO DUAL 1.5V/ADJ 5-PPAK - ST2L05R1500PT
Order 'ic reg ldo dual 1.5v/adj 5-ppak - ST2L05R1500PT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3579-1-ND.
IC REG LDO DUAL 1.5V/ADJ 5-PPAK - ST2L05R1500PT
Order 'ic reg ldo dual 1.5v/adj 5-ppak - ST2L05R1500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3579-2-ND.
IC REG LDO DUAL 1.8V/ADJ 5-PPAK - ST2L05R1800PT
Order 'ic reg ldo dual 1.8v/adj 5-ppak - ST2L05R1800PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3580-2-ND.
IC REG LDO DUAL 2.5V/ADJ 5-PPAK - ST2L05R2500PT
Order 'ic reg ldo dual 2.5v/adj 5-ppak - ST2L05R2500PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3582-2-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L05R3300K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L05R3300K5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3583-1-ND.
IC REG LDO DUAL 3.3V/ADJ 5-SPAK - ST2L05R3300K5
Order 'ic reg ldo dual 3.3v/adj 5-spak - ST2L05R3300K5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3583-2-ND.
Send this link via E-Mail
Help With This Screen