0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC393KAT1A
CAP CER 0.039UF 1500V X7R 2220 - 2220SC393KAT1A - Capacitors
| Digi-Key Part Number | 2220SC393KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2220SC393KAT1A | |||
| Description | CAP CER 0.039UF 1500V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2220SC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 3.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2220SC393KAT1A 2220SC393KAT1A |
2220SC393KAT1A Specification Sheet
CAP CER 0.039UF 1500V X7R 2220 - 2220SC393KAT1A (2220SC393KAT1A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC393KAT1A0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC393KAT1A
Order 'cap cer 0.039uf 1500v x7r 2220 - 2220SC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC393KAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC103KAZ1A
Order 'cap cer 10000pf 1500v x7r 2220 - 2220SC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC103KAZ1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC103MAT1A
Order 'cap cer 10000pf 1500v x7r 2220 - 2220SC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC103MAT1A-ND.
0.015µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC153MAT1A
Order 'cap cer 15000pf 1500v x7r 2220 - 2220SC153MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC153MAT1A-ND.
0.015µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC153MAT9A
Order 'cap cer 15000pf 1500v x7r 2220 - 2220SC153MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC153MAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC222KAT1A
Order 'cap cer 2200pf 1500v x7r 2220 - 2220SC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC222KAT1A-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223KAT13
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT13' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223KAT13-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223KAT13\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT13\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223KAT13\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223KAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223KAT1A-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223KAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223KAT1A\SB-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223MAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223MAT1A-ND.
0.022µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC223MAT9A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC223MAT9A-ND.
0.027µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC273KAT1A
Order 'cap cer 0.027uf 1500v x7r 2220 - 2220SC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC273KAT1A-ND.
0.033µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC333KAT1A
Order 'cap cer 0.033uf 1500v x7r 2220 - 2220SC333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC333KAT1A-ND.
4700pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC472KAT1A
Order 'cap cer 4700pf 1500v x7r 2220 - 2220SC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220SC472KAT1A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1500V (1.5kV) 2220SC393KAT1A
Send this link via E-Mail
Help With This Screen
