CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT1A
| Digi-Key Part Number | 2220SC223KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2220SC223KAT1A | |||
| Description | CAP CER 22000PF 1500V X7R 2220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2220SC223KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2220 (5750) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 3.300 mm [Max] |
| Length | 5.700 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2220SC223KAT1A 2220SC223KAT1A |
2220SC223KAT1A Specification Sheet
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT1A (2220SC223KAT1A-ND)
Related parts :CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT1A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT1A\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT1A\SB-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT13
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT13' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT13-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223KAT13\SB
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223KAT13\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223KAT13\SB-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223MAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223MAT1A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC223MAT9A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC223MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC223MAT9A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC273KAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC273KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC273KAT1A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC333KAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC333KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC333KAT1A-ND.
CAP CER 22000PF 1500V X7R 2220 - 2220SC393KAT1A
Order 'cap cer 22000pf 1500v x7r 2220 - 2220SC393KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC393KAT1A-ND.
CAP CER 10000PF 1500V X7R 2220 - 2220SC103KAZ1A
Order 'cap cer 10000pf 1500v x7r 2220 - 2220SC103KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC103KAZ1A-ND.
CAP CER 10000PF 1500V X7R 2220 - 2220SC103MAT1A
Order 'cap cer 10000pf 1500v x7r 2220 - 2220SC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC103MAT1A-ND.
CAP CER 15000PF 1500V X7R 2220 - 2220SC153MAT1A
Order 'cap cer 15000pf 1500v x7r 2220 - 2220SC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC153MAT1A-ND.
CAP CER 15000PF 1500V X7R 2220 - 2220SC153MAT9A
Order 'cap cer 15000pf 1500v x7r 2220 - 2220SC153MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC153MAT9A-ND.
CAP CER 2200PF 1500V X7R 2220 - 2220SC222KAT1A
Order 'cap cer 2200pf 1500v x7r 2220 - 2220SC222KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC222KAT1A-ND.
CAP CER 4700PF 1500V X7R 2220 - 2220SC472KAT1A
Order 'cap cer 4700pf 1500v x7r 2220 - 2220SC472KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220SC472KAT1A-ND.
Send this link via E-Mail
Help With This Screen