IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-3.0/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2988IM-3.0-ND |
1 25 100 250 500 1000 5000 10000 |
2.14000 1.58720 1.17300 .93152 .89700 .88320 .84525 .82800 |
Extended Price
2.14 39.68 117.30 232.88 448.50 883.20 4226.25 8280.00 |
| Manufacturer Part Number | LP2988IM-3.0/NOPB | |||
| Description | IC REGULATOR MICROPWR LDO 8-SOIC | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2988IM-3.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2988IM 3 0 NOPB LP2988IM30NOPB LP2988IM 3 0 ND LP2988IM30ND LP2988IM-3.0 |
LP2988IM-3.0/NOPB Specification Sheet
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-3.0/NOPB (LP2988IM-3.0-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-3.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988IM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988IM-3.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-3.3/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988IM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988IM-3.3-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-5.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988IM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988IM-5.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988IM-2.5
Order 'ic regulator micropwr ldo 8-soic - LP2988IM-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988IM-2.5-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2987AIM-3.3/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2987AIM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987AIM-3.3-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2987IM-3.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2987IM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987IM-3.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2987IM-3.3/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2987IM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987IM-3.3-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2987IM-5.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2987IM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2987IM-5.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988AIM-2.5/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988AIM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988AIM-2.5-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988AIM-3.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988AIM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988AIM-3.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988AIM-3.3/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988AIM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988AIM-3.3-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2988AIM-5.0/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2988AIM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988AIM-5.0-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2989AIM-1.8/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2989AIM-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2989AIM-1.8-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2989AIM-2.5/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2989AIM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2989AIM-2.5-ND.
IC REGULATOR MICROPWR LDO 8-SOIC - LP2989AIM-3.3/NOPB
Order 'ic regulator micropwr ldo 8-soic - LP2989AIM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2989AIM-3.3-ND.
Send this link via E-Mail
Help With This Screen