IC REG LDO 200MA 5.0V 8LLP - LP2988ILD-5.0 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2988ILD-5.0CT-ND |
1 25 100 250 500 |
2.39000 1.77120 1.30900 1.03952 1.00100 |
Extended Price
2.39 44.28 130.90 259.88 500.50 |
| Manufacturer Part Number | LP2988ILD-5.0 | |||
| Description | IC REG LDO 200MA 5.0V 8LLP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP2988ILD-5.0 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP2988ILD 5 0 LP2988ILD50 LP2988ILD 5 0CT ND LP2988ILD50CTND LP2988ILD-5.0CT |
LP2988ILD-5.0 Specification Sheet
IC REG LDO 200MA 5.0V 8LLP - LP2988ILD-5.0 (LP2988ILD-5.0CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 200MA 5V 8-SOIC - ADP3303ARZ-5
Order 'ic reg ldo 200ma 5v 8-soic - ADP3303ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-ND.
IC REG LDO 200MA 5V SOT23-6 - ADP3330ARTZ-5-RL7
Order 'ic reg ldo 200ma 5v sot23-6 - ADP3330ARTZ-5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-5-RL7-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
IC REG LDO 200MA 5V 8SOIC - ADP3303ARZ-5-REEL
Order 'ic reg ldo 200ma 5v 8soic - ADP3303ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-REEL-ND.
IC REG LDO 200MA 5V SOT-23-6 TR - ADP3330ART-5-REEL7
Order 'ic reg ldo 200ma 5v sot-23-6 tr - ADP3330ART-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-5REEL7-ND.
IC REG LDO 200MA 5V SOT-23-6 TR - ADP3330ART-5-REEL
Order 'ic reg ldo 200ma 5v sot-23-6 tr - ADP3330ART-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-5-REEL-ND.
IC REG LDO 200MA 2.6V SOT23-5 - FAN2504S26X
Order 'ic reg ldo 200ma 2.6v sot23-5 - FAN2504S26X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S26X-ND.
IC REG LDO 200MA 2.7V SOT23-5 - FAN2504S27X
Order 'ic reg ldo 200ma 2.7v sot23-5 - FAN2504S27X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S27X-ND.
IC REG LDO 200MA 2.85V SOT23-5 - FAN2504S285X
Order 'ic reg ldo 200ma 2.85v sot23-5 - FAN2504S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S285X-ND.
IC REG LDO 200MA 2.8V SOT23-5 - FAN2504S28X
Order 'ic reg ldo 200ma 2.8v sot23-5 - FAN2504S28X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S28X-ND.
IC REG LDO 200MA 3.0V SOT23-5 - FAN2504S30X
Order 'ic reg ldo 200ma 3.0v sot23-5 - FAN2504S30X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S30X-ND.
IC REG LDO 200MA 3.3V SOT23-5 - FAN2504S33X
Order 'ic reg ldo 200ma 3.3v sot23-5 - FAN2504S33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2504S33X-ND.
IC REG LDO 200MA 2.6V SOT23-5 - FAN2505S26X
Order 'ic reg ldo 200ma 2.6v sot23-5 - FAN2505S26X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2505S26X-ND.
IC REG LDO 200MA 2.7V SOT23-5 - FAN2505S27X
Order 'ic reg ldo 200ma 2.7v sot23-5 - FAN2505S27X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2505S27X-ND.
Send this link via E-Mail
Help With This Screen