IC REG LDO 200MA 3.3V 8LLP - LP2988ILD-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2988ILD-3.3TR-ND |
1000 |
.98560 |
Extended Price
985.60 |
| Manufacturer Part Number | LP2988ILD-3.3 | |||
| Description | IC REG LDO 200MA 3.3V 8LLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2988ILD-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2988ILD 3 3 LP2988ILD33 LP2988ILD 3 3TR ND LP2988ILD33TRND LP2988ILD-3.3TR |
LP2988ILD-3.3 Specification Sheet
IC REG LDO 200MA 3.3V 8LLP - LP2988ILD-3.3 (LP2988ILD-3.3TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 200MA 3V 8SOIC - ADP3303ARZ-3
Order 'ic reg ldo 200ma 3v 8soic - ADP3303ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-3-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL7
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3REEL7-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3-REEL-ND.
IC REG LDO 200MA 3V SOT23-6 - ADP3330ARTZ-3-RL7
Order 'ic reg ldo 200ma 3v sot23-6 - ADP3330ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-3-RL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3REEL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3-REEL-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO LIN 100MA 3V 8SOIC - ADP3301ARZ-3
Order 'ic reg ldo lin 100ma 3v 8soic - ADP3301ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-3-ND.
IC REG LDO LIN 100MA 3V 8SOIC - ADP3301ARZ-3-REEL
Order 'ic reg ldo lin 100ma 3v 8soic - ADP3301ARZ-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301ARZ-3-REEL-ND.
IC REG LDO 200MA 2.5V 8LLP - LP2988ILD-2.5
Order 'ic reg ldo 200ma 2.5v 8llp - LP2988ILD-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2988ILD-2.5CT-ND.
IC REG LDO 200MA 2.5V 8LLP - LP2988ILD-2.5
Order 'ic reg ldo 200ma 2.5v 8llp - LP2988ILD-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988ILD-2.5TR-ND.
IC REG LDO 200MA 3.0V 8LLP - LP2988ILD-3.0
Order 'ic reg ldo 200ma 3.0v 8llp - LP2988ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2988ILD-3.0CT-ND.
IC REG LDO 200MA 3.0V 8LLP - LP2988ILD-3.0
Order 'ic reg ldo 200ma 3.0v 8llp - LP2988ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2988ILD-3.0TR-ND.
Send this link via E-Mail
Help With This Screen