SINGLE DOOR ENCLOSURE SER 2000 - 2P363012 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 2P363012-ND |
1 |
601.22000 |
Extended Price
601.22 |
| Manufacturer Part Number | 2P363012 | |||
| Description | SINGLE DOOR ENCLOSURE SER 2000 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2P363012 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | 2000 |
| Features | Removable Door |
| Material | Metal - Steel |
| Dimensions - Panel | 12.000" L x 27.000" W x 33.000" H (304.80mm x 685.80mm x 838.20mm) |
| Dimensions - Overall | 12.800" L x 30.000" W x 36.000" H (325.12mm x 762.00mm x 914.40mm) |
| Weight | 98 lbs (44.45kg) |
| Type | Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Front, Sides, Top |
| Ventilation | Solid |
| Other Names |
2P363012 2P363012 |
2P363012 Specification Sheet
SINGLE DOOR ENCLOSURE SER 2000 - 2P363012 (2P363012-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:SINGLE DOOR ENCLOSURE SER 2000 - 2P363012
Order 'single door enclosure ser 2000 - 2P363012' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 2P363012-ND.
ENCLOSURE/VENTILATED COMPANENT - 1416I
Order 'enclosure/ventilated companent - 1416I' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1416I-ND.
ENCLOSURE NEMA 20 X 16 X 9 GRAY - 1418JC9
Order 'enclosure nema 20 x 16 x 9 gray - 1418JC9' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1418JC9-ND.
ENCLOSURE ALUM 8.66 X 6.30 X 1.2 - 1455R2202BK
Order 'enclosure alum 8.66 x 6.30 x 1.2 - 1455R2202BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455R2202BK-ND.
ENCLOSURE ALUM 8.66 X 6.30 X 2.1 - 1455T2202BK
Order 'enclosure alum 8.66 x 6.30 x 2.1 - 1455T2202BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455T2202BK-ND.
POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL
Order 'poly clear enclosure 3.5x3.5x2.4 - 1554E2GYCL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554E2GYCL-ND.
ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
Order 'enclosure polycarb 9.8" x 6.3" - 1554V2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554V2GY-ND.
ENCLOSURE BLK 3.62"X3.62"X1.5" - 1590YBK
Order 'enclosure blk 3.62"x3.62"x1.5" - 1590YBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590YBK-ND.
ENCLOSURE DISPLAY HANDHELD BLK - 1592ETCDBK
Order 'enclosure display handheld blk - 1592ETCDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDBK-ND.
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETCDGY
Order 'enclosure display handheld gry - 1592ETCDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETCDGY-ND.
ENCLOSURE DISPLAY HANDHELD BLK - 1592ETSDBK
Order 'enclosure display handheld blk - 1592ETSDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDBK-ND.
ENCLOSURE DISPLAY HANDHELD GRY - 1592ETSDGY
Order 'enclosure display handheld gry - 1592ETSDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592ETSDGY-ND.
ENCLOSURE HANDHELD ABS BLACK - 1599BBKBATCP
Order 'enclosure handheld abs black - 1599BBKBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BBKBATCP-ND.
ENCLOSURE HANDHELD ABS GRAY - 1599BGYBATCP
Order 'enclosure handheld abs gray - 1599BGYBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BGYBATCP-ND.
ENCLOSUR HANDHELD ABS SHIELD BLK - 1599RBBK
Order 'enclosur handheld abs shield blk - 1599RBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599RBBK-ND.
Send this link via E-Mail
Help With This Screen