Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME

Digi-Key Part Number 2220PC105KATME-ND
Price Break
1000
Unit Price
1.17500
Extended Price
1175.00
Manufacturer Part Number2220PC105KATME
DescriptionCAP CER 1UF 10% 250V X7R 2220
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2220PC105KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated250V
Tolerance±10%
Package / Case2220 (5750 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2220PC105KATME
2220PC105KATME

2220PC105KATME Specification Sheet

Image of CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME

CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME (2220PC105KATME-ND)

Related parts:
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME
 Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KATME-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT1A
 Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT1A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT9A
 Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT9A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KATME
 Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KATME-ND.
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KAT9A
 Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KAT9A-ND.
CAP CER 1UF 20% 250V X7R 2220 - 22201C105MAT1A
 Order 'cap cer 1uf 20% 250v x7r 2220 - 22201C105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105MAT1A-ND.
CAP CER 1UF 20% 250V X7R 2220 - 22201C105MAT9A
 Order 'cap cer 1uf 20% 250v x7r 2220 - 22201C105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105MAT9A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KAT9A
 Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KAT9A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KATME
 Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KATME-ND.
CAP CER 1UF 20% 250V X7R 2220 - 2220PC105MAT1A
 Order 'cap cer 1uf 20% 250v x7r 2220 - 2220PC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105MAT1A-ND.
CAP CER 1UF 20% 250V X7R 2220 - 2220PC105MAT9A
 Order 'cap cer 1uf 20% 250v x7r 2220 - 2220PC105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105MAT9A-ND.
CAP CER .47UF 10% 250V X7R 2220 - 2220PC474KAT9A
 Order 'cap cer .47uf 10% 250v x7r 2220 - 2220PC474KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC474KAT9A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KA11A
 Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KA11A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KA19A
 Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KA19A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KAT1A
 Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KAT9A Next: CAP CER 1UF 10% 50V X7R 2220 - 22205C105KAT9A