IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2985IBPX-3.3-ND |
3000 |
.29260 |
Extended Price
877.80 |
| Manufacturer Part Number | LP2985IBPX-3.3 | |||
| Description | IC REG MICROPWR LDO 5MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2985IBPX-3.3 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2985IBPX 3 3 LP2985IBPX33 |
LP2985IBPX-3.3 Specification Sheet
IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-3.3 (LP2985IBPX-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-2.5
Order 'ic reg micropwr ldo 5microsmd - LP2985IBPX-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBPX-2.5-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-2.8
Order 'ic reg micropwr ldo 5microsmd - LP2985IBPX-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBPX-2.8-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-3.0
Order 'ic reg micropwr ldo 5microsmd - LP2985IBPX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBPX-3.0-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2985IBPX-3.3
Order 'ic reg micropwr ldo 5microsmd - LP2985IBPX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBPX-3.3-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2980AIBPX-3.3
Order 'ic reg micropwr ldo 5microsmd - LP2980AIBPX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980AIBPX-3.3-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2980AIBPX-5.0
Order 'ic reg micropwr ldo 5microsmd - LP2980AIBPX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980AIBPX-5.0-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2980IBPX-5.0/NOPB
Order 'ic reg micropwr ldo 5microsmd - LP2980IBPX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IBPX-5.0-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2981AIBPX-2.5
Order 'ic reg micropwr ldo 5microsmd - LP2981AIBPX-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981AIBPX-2.5-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2981AIBPX-3.2
Order 'ic reg micropwr ldo 5microsmd - LP2981AIBPX-3.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981AIBPX-3.2-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2981IBPX-2.5
Order 'ic reg micropwr ldo 5microsmd - LP2981IBPX-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981IBPX-2.5-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2981IBPX-3.2
Order 'ic reg micropwr ldo 5microsmd - LP2981IBPX-3.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981IBPX-3.2-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2981IBPX-3.3
Order 'ic reg micropwr ldo 5microsmd - LP2981IBPX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2981IBPX-3.3-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2982AIBPX-2.8
Order 'ic reg micropwr ldo 5microsmd - LP2982AIBPX-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2982AIBPX-2.8-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2982AIBPX-3.0
Order 'ic reg micropwr ldo 5microsmd - LP2982AIBPX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2982AIBPX-3.0-ND.
IC REG MICROPWR LDO 5MICROSMD - LP2982IBPX-2.8
Order 'ic reg micropwr ldo 5microsmd - LP2982IBPX-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2982IBPX-2.8-ND.
Send this link via E-Mail
Help With This Screen