IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285
| Digi-Key Part Number | LP2985IBL-285CT-ND |
1 25 100 |
.99000 .71520 .51700 |
Extended Price
0.99 17.88 51.70 |
| Manufacturer Part Number | LP2985IBL-285 | |||
| Description | IC REG LDO 150MA 2.85V 5MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP2985IBL-285 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP2985IBL 285 LP2985IBL285 LP2985IBL 285CT ND LP2985IBL285CTND LP2985IBL-285CT |
LP2985IBL-285 Specification Sheet
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285 (LP2985IBL-285CT-ND)
Related parts:IC REG LDO 150MA 3.3V 5-MICROSMD - LP2985IBL-3.3
Order 'ic reg ldo 150ma 3.3v 5-microsmd - LP2985IBL-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IBL-3.3CT-ND.
IC REG LDO 150MA 3.3V 5-MICROSMD - LP2985IBL-3.3
Order 'ic reg ldo 150ma 3.3v 5-microsmd - LP2985IBL-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBL-3.3TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985IBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985IBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBL-285TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-285TR-ND.
IC REG LDO 150MA 1.8V 5MICROSMD - LP2985IBL-1.8
Order 'ic reg ldo 150ma 1.8v 5microsmd - LP2985IBL-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IBL-1.8CT-ND.
IC REG LDO 150MA 1.8V 5MICROSMD - LP2985IBL-1.8
Order 'ic reg ldo 150ma 1.8v 5microsmd - LP2985IBL-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBL-1.8TR-ND.
IC REG LDO 150MA 3.00V 5MICROSMD - LP2985IBL-3.0
Order 'ic reg ldo 150ma 3.00v 5microsmd - LP2985IBL-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IBL-3.0CT-ND.
IC REG LDO 150MA 3.00V 5MICROSMD - LP2985IBL-3.0
Order 'ic reg ldo 150ma 3.00v 5microsmd - LP2985IBL-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBL-3.0TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-285TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBP-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBP-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBP-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBP-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBP-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBP-285TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBPX-285/NOPB
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBPX-285/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBPX-285CT-ND.
Send this link via E-Mail
Help With This Screen