IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-5.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2985AIM5-5.3CT-ND |
1 25 100 250 500 |
1.04000 .74760 .54050 .39100 .34500 |
Extended Price
1.04 18.69 54.05 97.75 172.50 |
| Manufacturer Part Number | LP2985AIM5-5.3/NOPB | |||
| Description | IC REG LDO MICRPWR 150MA SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LP2985AIM5-5.3/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2985AIM5 5 3 NOPB LP2985AIM553NOPB LP2985AIM5 5 3CT ND LP2985AIM553CTND LP2985AIM5-5.3CT |
LP2985AIM5-5.3/NOPB Specification Sheet
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-5.3/NOPB (LP2985AIM5-5.3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-2.7
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-2.7' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.7CT-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-2.7
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-2.7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.7TR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-3.8/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-3.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.8CT-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-3.8/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-3.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-3.8TR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-4.0
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-4.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-4.0CT-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-4.0/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-4.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-4.0TR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-5.3/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-5.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-5.3CT-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-5.3/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-5.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-5.3TR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-4.0
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-4.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-4.0DKR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-2.7
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-2.7' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.7DKR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985AIM5-3.8/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985AIM5-3.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.8DKR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985IM5-3.6/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985IM5-3.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.6CT-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985IM5-3.6/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985IM5-3.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IM5-3.6TR-ND.
IC REG LDO MICRPWR 150MA SOT23-5 - LP2985IM5-3.6/NOPB
Order 'ic reg ldo micrpwr 150ma sot23-5 - LP2985IM5-3.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.6DKR-ND.
IC REG LDO 2.7V 150MA SOT23-5 - LD2985BM27R
Order 'ic reg ldo 2.7v 150ma sot23-5 - LD2985BM27R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4940-1-ND.
Send this link via E-Mail
Help With This Screen