0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC393KAT1A
CAP CER 39000PF 630V X7R 2220 - 2220CC393KAT1A - Capacitors
| Digi-Key Part Number | 2220CC393KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2220CC393KAT1A | |||
| Description | CAP CER 39000PF 630V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2220CC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 3.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2220CC393KAT1A 2220CC393KAT1A |
2220CC393KAT1A Specification Sheet
CAP CER 39000PF 630V X7R 2220 - 2220CC393KAT1A (2220CC393KAT1A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC393KAT1A0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC393KAT1A
Order 'cap cer 39000pf 630v x7r 2220 - 2220CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CC393KAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC103KAT1A
Order 'cap cer 10000pf 630v x7r 2220 - 2220CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CC103KAT1A-ND.
0.018µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC183MAT1A
Order 'cap cer 18000pf 630v x7r 2220 - 2220CC183MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CC183MAT1A-ND.
0.033µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC333KAT1A
Order 'cap cer 33000pf 630v x7r 2220 - 2220CC333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CC333KAT1A-ND.
0.053µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC533MAT1A
Order 'cap cer 53000pf 630v x7r 2220 - 2220CC533MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CC533MAT1A-ND.
0.27µF Ceramic Capacitor AVX Corporation (VA) 2220 (5750 metric) 630V 2220CC274KAZ1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5342-1-ND.
0.27µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC274KAZ1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5342-2-ND.
0.27µF Ceramic Capacitor AVX Corporation (VA) 2220 (5750 metric) 630V 2220CC274KAZ1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5342-6-ND.
0.27µF Ceramic Capacitor AVX Corporation (VA) 2220 (5750 metric) 630V 2220CC274KAT1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5933-1-ND.
0.27µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC274KAT1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5933-2-ND.
0.27µF Ceramic Capacitor AVX Corporation (VA) 2220 (5750 metric) 630V 2220CC274KAT1A
Order 'cap cer .27uf 630v x7r 2220 - 2220CC274KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5933-6-ND.
0.039µF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC393ZAT9A
Order 'cap cer 39000pf 630v x7r 1808 - 1808CC393ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393ZAT9A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC393ZATME
Order 'cap cer 39000pf 630v x7r 1808 - 1808CC393ZATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393ZATME-ND.
0.039µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC393KAT1A
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393KAT1A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC393KAT1A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393KAT1A\SB-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 630V 2220CC393KAT1A
Send this link via E-Mail
Help With This Screen
