IC VREG 3V MICRPWR 8-MSOP - LP2951ACMM-3.0/NOPB
| Digi-Key Part Number | LP2951ACMM-3.0TR-ND |
1000 5000 10000 25000 |
.39260 .37750 .36995 .36240 |
Extended Price
392.60 1887.50 3699.50 9060.00 |
| Manufacturer Part Number | LP2951ACMM-3.0/NOPB | |||
| Description | IC VREG 3V MICRPWR 8-MSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2951ACMM-3.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2951ACMM 3 0 NOPB LP2951ACMM30NOPB LP2951ACMM 3 0TR ND LP2951ACMM30TRND LP2951ACMM-3.0TR |
LP2951ACMM-3.0/NOPB Specification Sheet
IC VREG 3V MICRPWR 8-MSOP - LP2951ACMM-3.0/NOPB (LP2951ACMM-3.0TR-ND)
Related parts:IC VREG 3V MICRPWR 8-MSOP - LP2951ACMM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-msop - LP2951ACMM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMM-3.0TR-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951ACMM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951ACMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMM-3.3TR-ND.
IC VREG ADJ MICRPWR 8-MSOP - LP2951ACMM/NOPB
Order 'ic vreg adj micrpwr 8-msop - LP2951ACMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMMTR-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMM-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMM-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMM-3.0CT-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMM-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMM-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMM-3.0TR-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMMX-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMMX-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMMX-3.0-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMM-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMM-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMM-3.0DKR-ND.
IC VREG 3V MICRPWR 8-SOIC - LP2951ACM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-soic - LP2951ACM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-3.0-ND.
IC VREG 3V MICRPWR 8-SOIC - LP2951CM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-soic - LP2951CM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CM-3.0-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951CMM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951CMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMM-3.3CT-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951CMM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951CMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMM-3.3TR-ND.
IC VREG ADJ MICRPWR 8-MSOP - LP2951CMM/NOPB
Order 'ic vreg adj micrpwr 8-msop - LP2951CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMMTR-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951CMM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951CMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMM-3.3DKR-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951CMMX-3.3
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951CMMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMMX-3.3-ND.
IC VREG 3V MICRPWR 8-DIP - LP2951CN-3.0
Order 'ic vreg 3v micrpwr 8-dip - LP2951CN-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CN-3.0-ND.
Send this link via E-Mail
Help With This Screen