IC VREG 3V MICRPWR 8-SOIC - LP2951ACM-3.0/NOPB
| Digi-Key Part Number | LP2951ACM-3.0-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.02000 .74800 .54400 .40800 .36176 .35360 .34000 .33320 .32640 |
Extended Price
1.02 18.70 54.40 102.00 180.88 353.60 1700.00 3332.00 8160.00 |
| Manufacturer Part Number | LP2951ACM-3.0/NOPB | |||
| Description | IC VREG 3V MICRPWR 8-SOIC | |||
| Quantity Available | 1631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2951ACM-3.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2951ACM 3 0 NOPB LP2951ACM30NOPB LP2951ACM 3 0 ND LP2951ACM30ND LP2951ACM-3.0 |
LP2951ACM-3.0/NOPB Specification Sheet
IC VREG 3V MICRPWR 8-SOIC - LP2951ACM-3.0/NOPB (LP2951ACM-3.0-ND)
Related parts :IC VREG 3V MICRPWR 8-SOIC - LP2951ACM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-soic - LP2951ACM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-3.0-ND.
IC VREG 3.3V MICRPWR 8-SOIC - LP2951ACM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-soic - LP2951ACM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-3.3-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951ACM/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-ND.
IC VREG 3V MICRPWR 8-SOIC - LP2951CM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-soic - LP2951CM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CM-3.0-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951ACMM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-msop - LP2951ACMM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMM-3.0TR-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951ACMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951ACMXCT-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951ACMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMXTR-ND.
IC VREG 3.3V MICRPWR 8-SOIC - LP2951CM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-soic - LP2951CM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CM-3.3-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951CM/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CM-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951CMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMXCT-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951CMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMXTR-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951ACMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951ACMXDKR-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951CMX/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMXDKR-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMM-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMM-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2951CMM-3.0CT-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951CMM-3.0
Order 'ic vreg 3v micrpwr 8-msop - LP2951CMM-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951CMM-3.0TR-ND.
Send this link via E-Mail
Help With This Screen