IC VREG 5.0V MICRPWR TO-252 - LP2950CDT-5.0/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2950CDT-5.0NS-ND |
1 25 100 250 500 1000 5000 10000 |
1.39000 1.01760 .74000 .55500 .49210 .48100 .46250 .45325 |
Extended Price
1.39 25.44 74.00 138.75 246.05 481.00 2312.50 4532.50 |
| Manufacturer Part Number | LP2950CDT-5.0/NOPB | |||
| Description | IC VREG 5.0V MICRPWR TO-252 | |||
| Quantity Available | 1087 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2950CDT-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak-3 (TO-252-3) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2950CDT 5 0 NOPB LP2950CDT50NOPB LP2950CDT 5 0NS ND LP2950CDT50NSND LP2950CDT-5.0NS |
LP2950CDT-5.0/NOPB Specification Sheet
IC VREG 5.0V MICRPWR TO-252 - LP2950CDT-5.0/NOPB (LP2950CDT-5.0NS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREG 5.0V MICRPWR TO-252 - LP2950CDT-5.0/NOPB
Order 'ic vreg 5.0v micrpwr to-252 - LP2950CDT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2950CDT-5.0NS-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460ACN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460ACN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460ACN8-5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460BIN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460BIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460BIN8-5-ND.
IC PREC SERIES REF MICRPWR 8-DIP - LT1460EIN8-5
Order 'ic prec series ref micrpwr 8-dip - LT1460EIN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460EIN8-5-ND.
IC PREC SERIES REF MICRPWR TO-92 - LT1460GCZ-5
Order 'ic prec series ref micrpwr to-92 - LT1460GCZ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460GCZ-5-ND.
IC PREC SERIES REF MICRPWR TO-92 - LT1460GIZ-5
Order 'ic prec series ref micrpwr to-92 - LT1460GIZ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1460GIZ-5-ND.
IC REG VOLT MICROPWR 3.3V TO-252 - LP2950CDT-3.3/NOPB
Order 'ic reg volt micropwr 3.3v to-252 - LP2950CDT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2950CDT-3.3-ND.
IC REG MICRPWR 150MA .9V SOT23-5 - LP2983AIM5-0.9/NOPB
Order 'ic reg micrpwr 150ma .9v sot23-5 - LP2983AIM5-0.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2983AIM5-0.9CT-ND.
IC REG MICRPWR 150MA .9V SOT23-5 - LP2983AIM5-0.9/NOPB
Order 'ic reg micrpwr 150ma .9v sot23-5 - LP2983AIM5-0.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2983AIM5-0.9TR-ND.
IC REG MICRPWR 150MA .9V SOT23-5 - LP2983IM5-0.9/NOPB
Order 'ic reg micrpwr 150ma .9v sot23-5 - LP2983IM5-0.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2983IM5-0.9CT-ND.
IC REG MICRPWR 150MA .9V SOT23-5 - LP2983IM5-0.9/NOPB
Order 'ic reg micrpwr 150ma .9v sot23-5 - LP2983IM5-0.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2983IM5-0.9TR-ND.
IC COMP MICRPWR R-R CMOS SOT23-5 - LMC7215IM5/NOPB
Order 'ic comp micrpwr r-r cmos sot23-5 - LMC7215IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7215IM5DKR-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7301IM5DKR-ND.
IC VREG 150MA 1.0V SOT23-5 - LP2983AIM5X-1.0/NOPB
Order 'ic vreg 150ma 1.0v sot23-5 - LP2983AIM5X-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2983AIM5X-1.0-ND.
IC VREG 150MA 1.2V SOT23-5 - LP2983AIM5X-1.2/NOPB
Order 'ic vreg 150ma 1.2v sot23-5 - LP2983AIM5X-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2983AIM5X-1.2-ND.
Send this link via E-Mail
Help With This Screen