Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM78L05ACM-ND
Price Break
1
25
100
250
500
1000
5000
10000
25000
Unit Price
.73000
.52640
.38070
.27540
.24300
.22680
.20655
.20250
.19845
Extended Price
0.73
13.16
38.07
68.85
121.50
226.80
1032.75
2025.00
4961.25
Manufacturer Part NumberLM78L05ACM/NOPB
DescriptionIC VOLT REG 5V 100MA 8-SOIC
Quantity Available 13270
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM78L05ACM/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM78L05ACM NOPB
LM78L05ACMNOPB
LM78L05ACM ND
LM78L05ACMND
LM78L05ACM

LM78L05ACM/NOPB Specification Sheet

Image of IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB

IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB (LM78L05ACM-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACM/NOPB
 Order 'ic volt reg 5v 100ma 8-soic - LM78L05ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACM-ND.
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACMX/NOPB
 Order 'ic volt reg 5v 100ma 8-soic - LM78L05ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ACMXCT-ND.
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACMX/NOPB
 Order 'ic volt reg 5v 100ma 8-soic - LM78L05ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACMXTR-ND.
IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACMX/NOPB
 Order 'ic volt reg 5v 100ma 8-soic - LM78L05ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ACMXDKR-ND.
IC VOLT REG 12V 100MA 8-SOIC - LM78L12ACMX/NOPB
 Order 'ic volt reg 12v 100ma 8-soic - LM78L12ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACMXTR-ND.
IC VOLT REG 15V 100MA 8-SOIC - LM78L15ACM/NOPB
 Order 'ic volt reg 15v 100ma 8-soic - LM78L15ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L15ACM-ND.
IC VOLT REG 15V 100MA 8-SOIC - LM78L15ACMX/NOPB
 Order 'ic volt reg 15v 100ma 8-soic - LM78L15ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L15ACMXCT-ND.
IC VOLT REG 15V 100MA 8-SOIC - LM78L15ACMX/NOPB
 Order 'ic volt reg 15v 100ma 8-soic - LM78L15ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L15ACMXTR-ND.
IC VOLT REG 15V 100MA 8-SOIC - LM78L15ACMX/NOPB
 Order 'ic volt reg 15v 100ma 8-soic - LM78L15ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L15ACMXDKR-ND.
IC VOLT REG 5V 100MA 8-SOIC - TDA3664ATD-T
 Order 'ic volt reg 5v 100ma 8-soic - TDA3664ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3310-1-ND.
IC VOLT REG 5V 100MA 8-SOIC - TDA3664ATD-T
 Order 'ic volt reg 5v 100ma 8-soic - TDA3664ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3310-2-ND.
IC VOLT REG 5V 100MA 8-SOIC - TDA3664ATD-T
 Order 'ic volt reg 5v 100ma 8-soic - TDA3664ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3310-6-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order 'ic volt reg 5v 100ma to-92 - LM78L05ACZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
IC VOLT REG 12V 100MA 8-SOIC - LM78L12ACM
 Order 'ic volt reg 12v 100ma 8-soic - LM78L12ACM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACM-ND.
IC VOLT REG 9V 100MA 8-MICROSMD - LM78L09ITPX/NOPB
 Order 'ic volt reg 9v 100ma 8-microsmd - LM78L09ITPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L09ITPX-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VOLT REG 5V 100MA 4-SOIC - TDA3664/N1-T Next: IC VOLT REG 5V 100MA 8-SOIC - LM78L05ACMX/NOPB