Keywords:





IC REG 1A POS 5V TO-220 - LM7805CT - Integrated Circuits (ICs)

Digi-Key Part Number LM7805CT-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
.45000
.36000
.27000
.18900
.14940
.12600
.11700
Extended Price
0.45
9.00
27.00
47.25
74.70
126.00
585.00
Manufacturer Part NumberLM7805CT
DescriptionIC REG 1A POS 5V TO-220
Quantity Available 17674
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM7805CT
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output5V
Operating Temperature-40°C ~ 125°C
Voltage - Input7 ~ 25 V
Number of Regulators1
Current - Limit (Min)2.2A
Current Short Circuit (Isc)230mA
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM7805CT
LM7805CT

LM7805CT Specification Sheet

Image of IC REG 1A POS 5V TO-220 - LM7805CT

IC REG 1A POS 5V TO-220 - LM7805CT (LM7805CT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG 1A POS 5V TO-220 - LM7805CT
 Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
 Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB
 Order 'ic regulator positive 5v to-220 - LM340T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-5.0-ND.
IC REG BUCK 1A 6V-75V 14-TSSOP - LM5010AMH/NOPB
 Order 'ic reg buck 1a 6v-75v 14-tssop - LM5010AMH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010AMH-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
 Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT
 Order 'ic sw reg 5a step-dwn to-220-5 - LT1074CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1074CT-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
 Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
 Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
 Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
 Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
 Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
 Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
 Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.

Send this link via E-Mail
Help With This Screen

IC REG 1A POS 5V TO-220 - LM7805CT
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+ Next: CRYSTAL 32.768KHZ 6PF SMD - ECS-.327-6-17-TR
IC REG 1A POS 5V TO-220 - LM7805CT