CAP CER 39000PF 10% 1KV X7R 2220 - 2220AC393KAT1A - Capacitors
0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1000V (1kV) 2220AC393KAT1A
| Digi-Key Part Number | 2220AC393KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2220AC393KAT1A | |||
| Description | CAP CER 39000PF 10% 1KV X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2220AC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2220AC393KAT1A 2220AC393KAT1A |
2220AC393KAT1A Specification Sheet
CAP CER 39000PF 10% 1KV X7R 2220 - 2220AC393KAT1A (2220AC393KAT1A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1000V (1kV) 2220AC393KAT1ACAP CER 39000PF 10% 1KV X7R 2220 - 2220AC393KAT1A
Order 'cap cer 39000pf 10% 1kv x7r 2220 - 2220AC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC393KAT1A-ND.
CAP CER .10UF 10% 1KV X7R 2220 - 2220AC104KAT1A
Order 'cap cer .10uf 10% 1kv x7r 2220 - 2220AC104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC104KAT1A-ND.
CAP CER .10UF 10% 1KV X7R 2220 - 2220AC104KAT9A
Order 'cap cer .10uf 10% 1kv x7r 2220 - 2220AC104KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC104KAT9A-ND.
CAP CER 1500PF 10% 1KV X7R 2220 - 2220AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 2220 - 2220AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC152KAT1A-ND.
CAP CER 2200PF 10% 1KV X7R 2220 - 2220AC222KAT1A
Order 'cap cer 2200pf 10% 1kv x7r 2220 - 2220AC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC222KAT1A-ND.
CAP CER 22000PF 10% 1KV X7R 2220 - 2220AC223KAT1A
Order 'cap cer 22000pf 10% 1kv x7r 2220 - 2220AC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC223KAT1A-ND.
CAP CER 27000PF 10% 1KV X7R 2220 - 2220AC273KAT1A
Order 'cap cer 27000pf 10% 1kv x7r 2220 - 2220AC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC273KAT1A-ND.
CAP CER 33000PF 10% 1KV X7R 2220 - 2220AC333KAT1A
Order 'cap cer 33000pf 10% 1kv x7r 2220 - 2220AC333KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC333KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 2220 - 2220AC472KAT1A
Order 'cap cer 4700pf 10% 1kv x7r 2220 - 2220AC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC472KAT1A-ND.
CAP CER 5600PF 10% 1KV X7R 2220 - 2220AC562KAT1A
Order 'cap cer 5600pf 10% 1kv x7r 2220 - 2220AC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC562KAT1A-ND.
CAP CER 56000PF 10% 1KV X7R 2220 - 2220AC563MAT1A
Order 'cap cer 56000pf 10% 1kv x7r 2220 - 2220AC563MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC563MAT1A-ND.
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT1A
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT1A-ND-ND.
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT1A\SB
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT1A\SB-ND.
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT3A\SB
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT3A\SB-ND.
CAP CER 39000PF 10% 1KV X7R 1825 - 1825AC393KAT9A
Order 'cap cer 39000pf 10% 1kv x7r 1825 - 1825AC393KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC393KAT9A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1000V (1kV) 2220AC393KAT1A
Send this link via E-Mail
Help With This Screen
