CAP CER 22000PF 10% 1KV X7R 2220 - 2220AC223KAT1A - Capacitors
| Digi-Key Part Number | 2220AC223KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2220AC223KAT1A | |||
| Description | CAP CER 22000PF 10% 1KV X7R 2220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2220AC223KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2220 (5750) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 3.300 mm [Max] |
| Length | 5.700 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2220AC223KAT1A 2220AC223KAT1A |
2220AC223KAT1A Specification Sheet
CAP CER 22000PF 10% 1KV X7R 2220 - 2220AC223KAT1A (2220AC223KAT1A-ND) - Capacitors
Related parts Capacitors:CAP CER 22000PF 10% 1KV X7R 2220 - 2220AC223KAT1A
Order 'cap cer 22000pf 10% 1kv x7r 2220 - 2220AC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC223KAT1A-ND.
CAP CER .10UF 10% 1KV X7R 2220 - 2220AC104KAT1A
Order 'cap cer .10uf 10% 1kv x7r 2220 - 2220AC104KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC104KAT1A-ND.
CAP CER .10UF 10% 1KV X7R 2220 - 2220AC104KAT9A
Order 'cap cer .10uf 10% 1kv x7r 2220 - 2220AC104KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC104KAT9A-ND.
CAP CER 1500PF 10% 1KV X7R 2220 - 2220AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 2220 - 2220AC152KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC152KAT1A-ND.
CAP CER 2200PF 10% 1KV X7R 2220 - 2220AC222KAT1A
Order 'cap cer 2200pf 10% 1kv x7r 2220 - 2220AC222KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC222KAT1A-ND.
CAP CER 27000PF 10% 1KV X7R 2220 - 2220AC273KAT1A
Order 'cap cer 27000pf 10% 1kv x7r 2220 - 2220AC273KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC273KAT1A-ND.
CAP CER 33000PF 10% 1KV X7R 2220 - 2220AC333KAT1A
Order 'cap cer 33000pf 10% 1kv x7r 2220 - 2220AC333KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC333KAT1A-ND.
CAP CER 39000PF 10% 1KV X7R 2220 - 2220AC393KAT1A
Order 'cap cer 39000pf 10% 1kv x7r 2220 - 2220AC393KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC393KAT1A-ND.
CAP CER 4700PF 10% 1KV X7R 2220 - 2220AC472KAT1A
Order 'cap cer 4700pf 10% 1kv x7r 2220 - 2220AC472KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC472KAT1A-ND.
CAP CER 5600PF 10% 1KV X7R 2220 - 2220AC562KAT1A
Order 'cap cer 5600pf 10% 1kv x7r 2220 - 2220AC562KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC562KAT1A-ND.
CAP CER 56000PF 10% 1KV X7R 2220 - 2220AC563MAT1A
Order 'cap cer 56000pf 10% 1kv x7r 2220 - 2220AC563MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220AC563MAT1A-ND.
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KAT1A
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KAT1A-ND.
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KATBE
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KATBE-ND.
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KATME
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KATME-ND.
CAP CER 22000PF 10% 1KV X7R 1812 - 1812AC223KA11A
Order 'cap cer 22000pf 10% 1kv x7r 1812 - 1812AC223KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC223KA11A-ND.
Send this link via E-Mail
Help With This Screen