IC REGULATOR 5V TO-39 - LM309H/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM309H-ND |
1 25 100 250 500 1000 5000 |
7.14000 5.64400 4.52200 4.31800 4.25000 4.21600 4.08000 |
Extended Price
7.14 141.10 452.20 1079.50 2125.00 4216.00 20400.00 |
| Manufacturer Part Number | LM309H/NOPB | |||
| Description | IC REGULATOR 5V TO-39 | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM309H/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-39-3 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM309H NOPB LM309HNOPB LM309H ND LM309HND LM309H |
LM309H/NOPB Specification Sheet
IC REGULATOR 5V TO-39 - LM309H/NOPB (LM309H-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REGULATOR 5V TO-39 - LM309H/NOPB
Order 'ic regulator 5v to-39 - LM309H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM309H-ND.
IC REGULATOR +5V 1.5A TO-3 - LM309K STEEL/NOPB
Order 'ic regulator +5v 1.5a to-3 - LM309K STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM309K STEEL-ND.
IC REGULATOR 5V LDO TO-263-5 - LP2957AIS/NOPB
Order 'ic regulator 5v ldo to-263-5 - LP2957AIS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2957AIS-ND.
IC REGULATOR 5V LDO TO-220-5 - LP2957AIT/NOPB
Order 'ic regulator 5v ldo to-220-5 - LP2957AIT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2957AIT-ND.
IC REGULATOR 5V LDO TO-263-5 - LP2957IS/NOPB
Order 'ic regulator 5v ldo to-263-5 - LP2957IS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2957IS-ND.
IC REGULATOR BUCK 42V 14TSSOP - LM25010MH/NOPB
Order 'ic regulator buck 42v 14tssop - LM25010MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25010MH-ND.
IC REGULATOR BUCK 42V 10LLP - LM25010SD/NOPB
Order 'ic regulator buck 42v 10llp - LM25010SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM25010SDCT-ND.
IC REGULATOR BUCK 42V 10LLP - LM25010SD/NOPB
Order 'ic regulator buck 42v 10llp - LM25010SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25010SDTR-ND.
IC REGULATOR PWM SWITCHER 16SOIC - LM3524DM/NOPB
Order 'ic regulator pwm switcher 16soic - LM3524DM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3524DM-ND.
IC REGULATOR SWITCHING 8-SOIC - LM3578AM/NOPB
Order 'ic regulator switching 8-soic - LM3578AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3578AM-ND.
IC REGULATOR SWITCHING 8-SOIC - LM3578AMX/NOPB
Order 'ic regulator switching 8-soic - LM3578AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3578AMXTR-ND.
IC REGULATOR SWITCHING 8-DIP - LM3578AN/NOPB
Order 'ic regulator switching 8-dip - LM3578AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3578AN-ND.
IC REGULATOR BUCK 42V 10LLP - LM25010SD/NOPB
Order 'ic regulator buck 42v 10llp - LM25010SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM25010SDDKR-ND.
IC REGULATOR BUCK 42V 14TSSOP - LM25010MHX/NOPB
Order 'ic regulator buck 42v 14tssop - LM25010MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25010MHX-ND.
IC REGULATOR BUCK 42V 10LLP - LM25010SDX/NOPB
Order 'ic regulator buck 42v 10llp - LM25010SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25010SDX-ND.
Send this link via E-Mail
Help With This Screen