IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB
| Digi-Key Part Number | LM2937IMP-5.0TR-ND |
1000 5000 10000 |
.75392 .72153 .70680 |
Extended Price
753.92 3607.65 7068.00 |
| Manufacturer Part Number | LM2937IMP-5.0/NOPB | |||
| Description | IC REG LDO 500MA 5V SOT-223 | |||
| Quantity Available | 23000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2937IMP-5.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Current | 400mA |
| Voltage | 5V |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2937IMP 5 0 NOPB LM2937IMP50NOPB LM2937IMP 5 0TR ND LM2937IMP50TRND LM2937IMP-5.0TR |
LM2937IMP-5.0/NOPB Specification Sheet
IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB (LM2937IMP-5.0TR-ND)
Related parts:IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 500ma 5v sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REG LDO LOW NOISE 3A ADJ 5-DD - LT1764AEQ#PBF
Order 'ic reg ldo low noise 3a adj 5-dd - LT1764AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764AEQ#PBF-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401Z+-ND.
IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1233AZ-10+-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX882ESA-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2596S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2596S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2596S-ADJ-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ
Order 'ic ethrnt ctrl lan 5v 100-lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC REG ULTRA LOW CURR 5.0V TO92 - LM2936Z-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to92 - LM2936Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936Z-5.0-ND.
Send this link via E-Mail
Help With This Screen