IC REG ULTRA LOW CURR 5.0V TO252 - LM2936DTX-5.0 - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2936DTX-5.0-ND |
2500 |
1.06875 |
Extended Price
2671.88 |
| Manufacturer Part Number | LM2936DTX-5.0 | |||
| Description | IC REG ULTRA LOW CURR 5.0V TO252 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2936DTX-5.0 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak-3 (TO-252-3) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2936DTX 5 0 LM2936DTX50 |
LM2936DTX-5.0 Specification Sheet
IC REG ULTRA LOW CURR 5.0V TO252 - LM2936DTX-5.0 (LM2936DTX-5.0-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG ULTRA LOW CURR 5.0V TO252 - LM2936DTX-5.0
Order 'ic reg ultra low curr 5.0v to252 - LM2936DTX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936DTX-5.0-ND.
IC REG ULTRA LOW CURR 3.0V TO252 - LM2936DT-3.0/NOPB
Order 'ic reg ultra low curr 3.0v to252 - LM2936DT-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936DT-3.0-ND.
IC REG ULTRA LOW CURR 3.3V TO252 - LM2936DT-3.3/NOPB
Order 'ic reg ultra low curr 3.3v to252 - LM2936DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936DT-3.3-ND.
IC REG ULTRA LOW CURR 5.0V TO252 - LM2936DT-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to252 - LM2936DT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936DT-5.0-ND.
IC REG ULTRA LOW CURR 3.3V 8SOIC - LM2936BM-3.3/NOPB
Order 'ic reg ultra low curr 3.3v 8soic - LM2936BM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936BM-3.3-ND.
IC REG ULTRA LOW CURR 5.0V 8SOIC - LM2936BM-5.0/NOPB
Order 'ic reg ultra low curr 5.0v 8soic - LM2936BM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936BM-5.0-ND.
IC REG ULTRA LOW CURR 3.0V 8SOIC - LM2936HVBMA-3.0/NOPB
Order 'ic reg ultra low curr 3.0v 8soic - LM2936HVBMA-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936HVBMA-3.0-ND.
IC REG ULTRA LOW CURR 3.3V 8SOIC - LM2936HVBMA-3.3/NOPB
Order 'ic reg ultra low curr 3.3v 8soic - LM2936HVBMA-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936HVBMA-3.3-ND.
IC REG ULTRA LOW CURR 5.0V 8SOIC - LM2936HVBMA-5.0/NOPB
Order 'ic reg ultra low curr 5.0v 8soic - LM2936HVBMA-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936HVBMA-5.0-ND.
IC REG ULTRA LOW CURR 5.0V 8SOIC - LM2936HVMA-5.0/NOPB
Order 'ic reg ultra low curr 5.0v 8soic - LM2936HVMA-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936HVMA-5.0-ND.
IC REG ULTRA LOW CURR 3.0V 8SOIC - LM2936M-3.0/NOPB
Order 'ic reg ultra low curr 3.0v 8soic - LM2936M-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936M-3.0-ND.
IC REG ULTRA LOW CURR 3.3V 8SOIC - LM2936M-3.3/NOPB
Order 'ic reg ultra low curr 3.3v 8soic - LM2936M-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936M-3.3-ND.
IC REG ULTRA LOW CURR 5.0V 8SOIC - LM2936M-5.0/NOPB
Order 'ic reg ultra low curr 5.0v 8soic - LM2936M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936M-5.0-ND.
IC REG ULTRA LOW CURR 3V 8MSOP - LM2936MM-3.0/NOPB
Order 'ic reg ultra low curr 3v 8msop - LM2936MM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2936MM-3.0CT-ND.
IC REG ULTRA LOW CURR 3V 8MSOP - LM2936MM-3.0/NOPB
Order 'ic reg ultra low curr 3v 8msop - LM2936MM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936MM-3.0TR-ND.
Send this link via E-Mail
Help With This Screen