IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2
| Digi-Key Part Number | LM2931CDR2OSTR-ND |
2500 |
.55350 |
Extended Price
1383.75 |
| Manufacturer Part Number | LM2931CDR2 | |||
| Description | IC REG LDO 100MA ADJ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM2931CDR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 100mA |
| Voltage - Output | 2.7 ~ 29.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2931CDR2 LM2931CDR2 LM2931CDR2OSTR ND LM2931CDR2OSTRND LM2931CDR2OSTR |
LM2931CDR2 Specification Sheet
IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2 (LM2931CDR2OSTR-ND)
Related parts :IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2
Order 'ic reg ldo 100ma adj 8soic - LM2931CDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2931CDR2OSCT-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2
Order 'ic reg ldo 100ma adj 8soic - LM2931CDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931CDR2OSTR-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931ACDG
Order 'ic reg ldo 100ma adj 8soic - LM2931ACDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931ACDGOS-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931ACD
Order 'ic reg ldo 100ma adj 8soic - LM2931ACD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931ACDOS-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931ACDR2G
Order 'ic reg ldo 100ma adj 8soic - LM2931ACDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931ACDR2GOSTR-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931ACDR2
Order 'ic reg ldo 100ma adj 8soic - LM2931ACDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931ACDR2OS-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2G
Order 'ic reg ldo 100ma adj 8soic - LM2931CDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2931CDR2GOSCT-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2G
Order 'ic reg ldo 100ma adj 8soic - LM2931CDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931CDR2GOSTR-ND.
IC REG LDO 100MA ADJ 8SOIC - NCV2931CDR2G
Order 'ic reg ldo 100ma adj 8soic - NCV2931CDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2931CDR2GOSTR-ND.
IC REG LDO 100MA ADJ 8SOIC - NCV2931CDR2
Order 'ic reg ldo 100ma adj 8soic - NCV2931CDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2931CDR2OS-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931CDR2G
Order 'ic reg ldo 100ma adj 8soic - LM2931CDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2931CDR2GOSDKR-ND.
IC REG LDO 100MA ADJ 8SOIC - LM2931ACDR2G
Order 'ic reg ldo 100ma adj 8soic - LM2931ACDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2931ACDR2GOSCT-ND.
IC REG LDO 100MA ADJ 8SOIC - NCV2931CDR2G
Order 'ic reg ldo 100ma adj 8soic - NCV2931CDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV2931CDR2GOSCT-ND.
IC REG LDO 100MA ADJ SOT23-5 - FAN2510SX
Order 'ic reg ldo 100ma adj sot23-5 - FAN2510SX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2510SX-ND.
IC REG LDO 100MA ADJ D2PAK - LM2931ACD2TR4G
Order 'ic reg ldo 100ma adj d2pak - LM2931ACD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2931ACD2TR4GOSTR-ND.
Send this link via E-Mail
Help With This Screen
