IC VOLT REG NEG ADJ 1.5A TO-3 - LM137K
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V LM137K
| Digi-Key Part Number | 497-6436-ND |
1 10 100 250 500 1000 |
6.76000 6.50000 4.94000 4.16000 3.64000 3.45800 |
Extended Price
6.76 65.00 494.00 1040.00 1820.00 3458.00 |
| Manufacturer Part Number | LM137K | |||
| Description | IC VOLT REG NEG ADJ 1.5A TO-3 | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM137K |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-204, TO-3 |
| Packaging | Bulk |
| Regulator Topology | Negative Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | -1.2 ~ -37 V |
| Operating Temperature | -55°C ~ 150°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM137K LM137K 497 6436 ND 4976436ND 497-6436 |
LM137K Specification Sheet
IC VOLT REG NEG ADJ 1.5A TO-3 - LM137K (497-6436-ND)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V LM137KIC VOLT REG NEG ADJ 1.5A TO-3 - LM137K
Order 'ic volt reg neg adj 1.5a to-3 - LM137K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6436-ND.
IC VOLT REG NEG ADJ 1.5A TO-3 - LM237K
Order 'ic volt reg neg adj 1.5a to-3 - LM237K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM237K-ND.
IC VOLT REG NEG ADJ 1.5A TO-3 - LM337K
Order 'ic volt reg neg adj 1.5a to-3 - LM337K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7331-ND.
IC VOLT REG NEG ADJ 1.5A TO220-3 - LM337KC
Order 'ic volt reg neg adj 1.5a to220-3 - LM337KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9550-5-ND.
IC VOLT REG NEG ADJ 1.5A TO220-3 - LM337KCE3
Order 'ic volt reg neg adj 1.5a to220-3 - LM337KCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM337KCE3-ND.
IC VOLT REG NEG ADJ 1.5A 3-PFM - LM337KTER
Order 'ic volt reg neg adj 1.5a 3-pfm - LM337KTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9551-1-ND.
IC VOLT REG NEG ADJ 1.5A 3-PFM - LM337KTER
Order 'ic volt reg neg adj 1.5a 3-pfm - LM337KTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9551-2-ND.
IC VOLT REG NEG ADJ 1.5A 2-PFM - LM337KTPR
Order 'ic volt reg neg adj 1.5a 2-pfm - LM337KTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17847-1-ND.
IC VOLT REG NEG ADJ 1.5A 2-PFM - LM337KTPR
Order 'ic volt reg neg adj 1.5a 2-pfm - LM337KTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17847-2-ND.
IC VOLT REG NEG ADJ 1.5A 2-PFM - LM337KTPRG3
Order 'ic volt reg neg adj 1.5a 2-pfm - LM337KTPRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM337KTPRG3-ND.
IC VOLT REG POS ADJ 1.5A D2PAK-3 - LM317KTTR
Order 'ic volt reg pos adj 1.5a d2pak-3 - LM317KTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21390-6-ND.
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17834-1-ND.
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17834-2-ND.
IC VOLT REG POS ADJ 1.5A D2PAK-3 - LM317KTTR
Order 'ic volt reg pos adj 1.5a d2pak-3 - LM317KTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21390-1-ND.
IC VOLT REG POS ADJ 1.5A D2PAK-3 - LM317KTTR
Order 'ic volt reg pos adj 1.5a d2pak-3 - LM317KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21390-2-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V LM137K
Send this link via E-Mail
Help With This Screen
