IC REG NEG VOLTG 3TERM .5A TO-39 - LM137H/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.2 ~ -37 V LM137H/NOPB
| Digi-Key Part Number | LM137H-ND |
1 25 100 250 500 1000 5000 |
9.45000 8.10000 7.18200 6.85800 6.75000 6.69600 6.48000 |
Extended Price
9.45 202.50 718.20 1714.50 3375.00 6696.00 32400.00 |
| Manufacturer Part Number | LM137H/NOPB | |||
| Description | IC REG NEG VOLTG 3TERM .5A TO-39 | |||
| Quantity Available | 317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM137H/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-39-3, Metal Can |
| Packaging | Tube |
| Regulator Topology | Negative Adjustable |
| Current - Output | 500mA |
| Voltage - Output | -1.2 ~ -37 V |
| Operating Temperature | -55°C ~ 150°C |
| Voltage - Input | -4.2 ~ -40 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 500mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; H03A; ; 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM137H NOPB LM137HNOPB LM137H ND LM137HND LM137H |
LM137H/NOPB Specification Sheet
IC REG NEG VOLTG 3TERM .5A TO-39 - LM137H/NOPB (LM137H-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.2 ~ -37 V LM137H/NOPBIC REG NEG VOLTG 3TERM .5A TO-39 - LM137H/NOPB
Order 'ic reg neg voltg 3term .5a to-39 - LM137H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM137H-ND.
IC REG NEG VOLT 3TERM 500MA TO39 - LM120H-5.0/NOPB
Order 'ic reg neg volt 3term 500ma to39 - LM120H-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM120H-5.0-ND.
IC REG LDO FAST 1.5V 5A TO-220 - LMS1585ACT-1.5/NOPB
Order 'ic reg ldo fast 1.5v 5a to-220 - LMS1585ACT-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585ACT-1.5-ND.
IC REG LDO FAST 1.5V 5A TO-263 - LMS1585AIS-1.5/NOPB
Order 'ic reg ldo fast 1.5v 5a to-263 - LMS1585AIS-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585AIS-1.5-ND.
IC REG LDO FAST 1.5V 5A TO-263 - LMS1585AISX-1.5/NOPB
Order 'ic reg ldo fast 1.5v 5a to-263 - LMS1585AISX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585AISX-1.5-ND.
IC REG ADJ VOLT 3TERM 500MA TO39 - LM117H/NOPB
Order 'ic reg adj volt 3term 500ma to39 - LM117H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM117H-ND.
IC REG ADJ VOLTG 3TERM 1.5A TO-3 - LM117K STEEL/NOPB
Order 'ic reg adj voltg 3term 1.5a to-3 - LM117K STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM117K STEEL-ND.
IC REG NEG LDO ADJ V 1A TO-263-5 - LM2991S/NOPB
Order 'ic reg neg ldo adj v 1a to-263-5 - LM2991S/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2991S-ND.
IC REG NEG LDO ADJ V 1A TO-220 - LM2991T/NOPB
Order 'ic reg neg ldo adj v 1a to-220 - LM2991T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2991T-ND.
IC REG LDO FAST RESPONSE TO-263 - LMS1585ACS-3.3/NOPB
Order 'ic reg ldo fast response to-263 - LMS1585ACS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585ACS-3.3-ND.
IC REG LDO FAST RESPONSE TO-220 - LMS1585ACT-3.3/NOPB
Order 'ic reg ldo fast response to-220 - LMS1585ACT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585ACT-3.3-ND.
IC REG LDO FAST RESPONSE TO-263 - LMS1585AIS-3.3/NOPB
Order 'ic reg ldo fast response to-263 - LMS1585AIS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585AIS-3.3-ND.
IC REG LDO FAST RESPONSE TO-220 - LMS1585AIT-3.3/NOPB
Order 'ic reg ldo fast response to-220 - LMS1585AIT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS1585AIT-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2677S-12/NOPB
Order 'ic reg simple switcher to-263-7 - LM2677S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677S-12-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2677S-3.3/NOPB
Order 'ic reg simple switcher to-263-7 - LM2677S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2677S-3.3-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.2 ~ -37 V LM137H/NOPB
Send this link via E-Mail
Help With This Screen
