IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117IMP-3.3/NOPB
| Digi-Key Part Number | LM1117IMP-3.3CT-ND |
1 25 100 250 500 |
1.35000 .99000 .72000 .54000 .47880 |
Extended Price
1.35 24.75 72.00 135.00 239.40 |
| Manufacturer Part Number | LM1117IMP-3.3/NOPB | |||
| Description | IC REG LDO 800MA 3.3V SOT-223 | |||
| Quantity Available | 3535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1117IMP-3.3/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4.75 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; MP04A; ; 4 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1117IMP 3 3 NOPB LM1117IMP33NOPB LM1117IMP 3 3CT ND LM1117IMP33CTND LM1117IMP-3.3CT |
LM1117IMP-3.3/NOPB Specification Sheet
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB (LM1117IMP-3.3CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117IMP-3.3/NOPBIC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-3.3TR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3DKR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MP-3.3TR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-3.3TR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3DKR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3DKR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMPX-3.3-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-ADJCT-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-ADJTR-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-ADJDKR-ND.
IC REG LDO 800MA 5.0V SOT-223 - LM1117IMP-5.0/NOPB
Order 'ic reg ldo 800ma 5.0v sot-223 - LM1117IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-5.0CT-ND.
IC REG LDO 800MA 5.0V SOT-223 - LM1117IMP-5.0/NOPB
Order 'ic reg ldo 800ma 5.0v sot-223 - LM1117IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-5.0TR-ND.
Options for National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117IMP-3.3/NOPB
Send this link via E-Mail
Help With This Screen
