National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117IDT-3.3/NOPB
IC REG LDO 800MA 3.3V TO-252 - LM1117IDT-3.3/NOPB
| Digi-Key Part Number | LM1117IDT-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
1.73000 1.26520 .92000 .69000 .61180 .59800 .57500 .56350 |
Extended Price
1.73 31.63 92.00 172.50 305.90 598.00 2875.00 5635.00 |
| Manufacturer Part Number | LM1117IDT-3.3/NOPB | |||
| Description | IC REG LDO 800MA 3.3V TO-252 | |||
| Quantity Available | 974 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1117IDT-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4.75 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; TD03B; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1117IDT 3 3 NOPB LM1117IDT33NOPB LM1117IDT 3 3 ND LM1117IDT33ND LM1117IDT-3.3 |
LM1117IDT-3.3/NOPB Specification Sheet
IC REG LDO 800MA 3.3V TO-252 - LM1117IDT-3.3/NOPB (LM1117IDT-3.3-ND)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117IDT-3.3/NOPBNational Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117IDT-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117IDT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDT-3.3-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117DT-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-3.3-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117DTX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-3.3TR-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117IDTX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117IDTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDTX-3.3-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.25 ~ 13.8 V LM1117IDT-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117IDT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDT-ADJ-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-3.3TR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MP-3.3TR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA 3.3V LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3CT-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-3.3TR-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117T-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-220 - LM1117T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117T-3.3-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 3.3V LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3DKR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 3.3V LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3DKR-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 800mA 3.3V LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3DKR-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V LM1117IDT-3.3/NOPB
Send this link via E-Mail
Help With This Screen
