IC REG LDO 800MA 3.3V TO-252 - LM1117DTX-3.3/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117DTX-3.3/NOPB
| Digi-Key Part Number | LM1117DTX-3.3TR-ND |
2500 10000 25000 |
.58650 .56350 .55200 |
Extended Price
1466.25 5635.00 13800.00 |
| Manufacturer Part Number | LM1117DTX-3.3/NOPB | |||
| Description | IC REG LDO 800MA 3.3V TO-252 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1117DTX-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.3V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 4.75 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 14; TD03B; ; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1117DTX 3 3 NOPB LM1117DTX33NOPB LM1117DTX 3 3TR ND LM1117DTX33TRND LM1117DTX-3.3TR |
LM1117DTX-3.3/NOPB Specification Sheet
IC REG LDO 800MA 3.3V TO-252 - LM1117DTX-3.3/NOPB (LM1117DTX-3.3TR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117DTX-3.3/NOPBIC REG LDO 800MA 3.3V TO-252 - LM1117DTX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-3.3TR-ND.
IC REG LDO 800MA 3.3V TO-252 - LM1117DT-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-3.3-ND.
IC REG LDO 800MA 3.3V TO-252 - LM1117IDT-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117IDT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDT-3.3-ND.
IC REG LDO 800MA 3.3V TO-252 - LM1117IDTX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-252 - LM1117IDTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDTX-3.3-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117DTX-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117DTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-ADJ-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-3.3TR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MP-3.3TR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3CT-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-3.3TR-ND.
IC REG LDO 800MA 3.3V TO-220 - LM1117T-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v to-220 - LM1117T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117T-3.3-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117IMP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117IMP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-3.3DKR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MPX-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MPX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MPX-3.3DKR-ND.
IC REG LDO 800MA 3.3V SOT-223 - LM1117MP-3.3/NOPB
Order 'ic reg ldo 800ma 3.3v sot-223 - LM1117MP-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-3.3DKR-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V LM1117DTX-3.3/NOPB
Send this link via E-Mail
Help With This Screen
