Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 800MA 1.8V TO-252 - LM1117DT-1.8 - Integrated Circuits (ICs)

Digi-Key Part Number LM1117DT-1.8-ND
Price Break
1500
Unit Price
.61100
Extended Price
916.50
Manufacturer Part NumberLM1117DT-1.8
DescriptionIC REG LDO 800MA 1.8V TO-252
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM1117DT-1.8
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseDPak-3 (TO-252-3)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output800mA
Voltage - Output1.8V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1117DT 1 8
LM1117DT18

LM1117DT-1.8 Specification Sheet

Image of IC REG LDO 800MA 1.8V TO-252 - LM1117DT-1.8

IC REG LDO 800MA 1.8V TO-252 - LM1117DT-1.8 (LM1117DT-1.8-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO 800MA 1.8V TO-252 - LM1117DT-1.8
 Order 'ic reg ldo 800ma 1.8v to-252 - LM1117DT-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-1.8-ND.
IC REG LDO 800MA 2.5V TO-252 - LM1117DT-2.5/NOPB
 Order 'ic reg ldo 800ma 2.5v to-252 - LM1117DT-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-2.5-ND.
IC REG LDO 800MA 2.85V TO-252 - LM1117DT-2.85
 Order 'ic reg ldo 800ma 2.85v to-252 - LM1117DT-2.85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-2.85-ND.
IC REG LDO 800MA 3.3V TO-252 - LM1117DT-3.3/NOPB
 Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-3.3-ND.
IC REG LDO 800MA 5.0V TO-252 - LM1117DT-5.0/NOPB
 Order 'ic reg ldo 800ma 5.0v to-252 - LM1117DT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-5.0-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117DT-ADJ/NOPB
 Order 'ic reg ldo 800ma adj to-252 - LM1117DT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-ADJ-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
 Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-1-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
 Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1563-2-ND.
IC REG LDO 150MA 1% 4.0V SOT23-5 - MIC5205-4.0YM5 TR
 Order 'ic reg ldo 150ma 1% 4.0v sot23-5 - MIC5205-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1563-6-ND.
IC REG LDO 800MA 1.8V TO-252 - LM1117DTX-1.8
 Order 'ic reg ldo 800ma 1.8v to-252 - LM1117DTX-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-1.8-ND.
IC REG LDO 800MA 2.5V TO-252 - LM1117DTX-2.5
 Order 'ic reg ldo 800ma 2.5v to-252 - LM1117DTX-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-2.5-ND.
IC REG LDO 800MA 2.85V TO-252 - LM1117DTX-2.85
 Order 'ic reg ldo 800ma 2.85v to-252 - LM1117DTX-2.85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-2.85-ND.
IC REG LDO 800MA 3.3V TO-252 - LM1117DTX-3.3/NOPB
 Order 'ic reg ldo 800ma 3.3v to-252 - LM1117DTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-3.3TR-ND.
IC REG LDO 800MA 5.0V TO-252 - LM1117DTX-5.0
 Order 'ic reg ldo 800ma 5.0v to-252 - LM1117DTX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-5.0-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117DTX-ADJ
 Order 'ic reg ldo 800ma adj to-252 - LM1117DTX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-ADJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 800MA 1.8V SOT89-5 - S-1170B18UC-OTDTFG Next: IC REG LDO 800MA 1.8V TO-252 - LM1117DTX-1.8