IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-2.5/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM1086CS-2.5-ND |
1 25 100 250 500 1000 5000 10000 |
2.42000 1.79880 1.32940 1.05572 1.01660 1.00096 .95795 .93840 |
Extended Price
2.42 44.97 132.94 263.93 508.30 1000.96 4789.75 9384.00 |
| Manufacturer Part Number | LM1086CS-2.5/NOPB | |||
| Description | IC REG POSITIVE 1.5A LDO TO-263 | |||
| Quantity Available | 341 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1086CS-2.5/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1086CS 2 5 NOPB LM1086CS25NOPB LM1086CS 2 5 ND LM1086CS25ND LM1086CS-2.5 |
LM1086CS-2.5/NOPB Specification Sheet
IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-2.5/NOPB (LM1086CS-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG POS 12V 5A LDO TO-263 - LM1084ISX-12
Order 'ic reg pos 12v 5a ldo to-263 - LM1084ISX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1084ISX-12-ND.
IC REG POS 3.3V 5A LDO TO-263 - LM1084ISX-3.3
Order 'ic reg pos 3.3v 5a ldo to-263 - LM1084ISX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1084ISX-3.3-ND.
IC REG POS 5V 5A LDO TO-263 - LM1084ISX-5.0
Order 'ic reg pos 5v 5a ldo to-263 - LM1084ISX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1084ISX-5.0-ND.
IC REG POS ADJ 5A LDO TO-263 - LM1084ISX-ADJ
Order 'ic reg pos adj 5a ldo to-263 - LM1084ISX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1084ISX-ADJ-ND.
IC REG DUAL HI CUR LDO TO-263-11 - LM9073SX
Order 'ic reg dual hi cur ldo to-263-11 - LM9073SX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9073SX-ND.
IC REG POS 12V 3A LDO TO-263 - LM1085ISX-12/NOPB
Order 'ic reg pos 12v 3a ldo to-263 - LM1085ISX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1085ISX-12CT-ND.
IC REG POS 12V 3A LDO TO-263 - LM1085ISX-12/NOPB
Order 'ic reg pos 12v 3a ldo to-263 - LM1085ISX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085ISX-12TR-ND.
IC REG POS 3.3V 3A LDO TO-263 - LM1085ISX-3.3
Order 'ic reg pos 3.3v 3a ldo to-263 - LM1085ISX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085ISX-3.3-ND.
IC REG POS 5V 3A LDO TO-263 - LM1085ISX-5.0
Order 'ic reg pos 5v 3a ldo to-263 - LM1085ISX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085ISX-5.0-ND.
IC REG POS ADJ 3A LDO TO-263 - LM1085ISX-ADJ
Order 'ic reg pos adj 3a ldo to-263 - LM1085ISX-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085ISX-ADJ-ND.
IC REG POS 2.85V 1.5A LDO TO-263 - LM1086CSX-2.85/NOPB
Order 'ic reg pos 2.85v 1.5a ldo to-263 - LM1086CSX-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CSX-2.85-ND.
IC REG POS 3.3V 1.5A LDO TO-263 - LM1086CSX-3.3/NOPB
Order 'ic reg pos 3.3v 1.5a ldo to-263 - LM1086CSX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CSX-3.3-ND.
IC REG POS 5V 1.5A LDO TO-263 - LM1086CSX-5.0/NOPB
Order 'ic reg pos 5v 1.5a ldo to-263 - LM1086CSX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CSX-5.0-ND.
IC REG POS ADJ 1.5A LDO TO-263 - LM1086CSX-ADJ/NOPB
Order 'ic reg pos adj 1.5a ldo to-263 - LM1086CSX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CSX-ADJ-ND.
IC REG POS 2.85V 1.5A LDO TO-263 - LM1086ISX-2.85/NOPB
Order 'ic reg pos 2.85v 1.5a ldo to-263 - LM1086ISX-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ISX-2.85-ND.
Send this link via E-Mail
Help With This Screen