CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT1A
| Digi-Key Part Number | 22201C105KAT1A-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 22201C105KAT1A | |||
| Description | CAP CER 1UF 10% 250V X7R 2220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22201C105KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22201C105KAT1A 22201C105KAT1A |
22201C105KAT1A Specification Sheet
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT1A (22201C105KAT1A-ND)
Related parts:CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT1A
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT1A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KAT9A
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KAT9A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 22201C105KATME
Order 'cap cer 1uf 10% 250v x7r 2220 - 22201C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105KATME-ND.
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KAT9A
Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KAT9A-ND.
CAP CER 1UF 10% 250V X7R 2220 - 2220PC105KATME
Order 'cap cer 1uf 10% 250v x7r 2220 - 2220PC105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105KATME-ND.
CAP CER 1UF 20% 250V X7R 2220 - 22201C105MAT1A
Order 'cap cer 1uf 20% 250v x7r 2220 - 22201C105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105MAT1A-ND.
CAP CER 1UF 20% 250V X7R 2220 - 22201C105MAT9A
Order 'cap cer 1uf 20% 250v x7r 2220 - 22201C105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C105MAT9A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KAT9A
Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KAT9A-ND.
CAP CER 1UF 10% 50V X7R 2220 - 22205C105KATME
Order 'cap cer 1uf 10% 50v x7r 2220 - 22205C105KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105KATME-ND.
CAP CER 1UF 20% 250V X7R 2220 - 2220PC105MAT1A
Order 'cap cer 1uf 20% 250v x7r 2220 - 2220PC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105MAT1A-ND.
CAP CER 1UF 20% 250V X7R 2220 - 2220PC105MAT9A
Order 'cap cer 1uf 20% 250v x7r 2220 - 2220PC105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC105MAT9A-ND.
CAP CER .47UF 10% 250V X7R 2220 - 2220PC474KAT9A
Order 'cap cer .47uf 10% 250v x7r 2220 - 2220PC474KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC474KAT9A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KA11A
Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KA11A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KA19A
Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KA19A-ND.
CAP CER .68UF 10% 250V X7R 2220 - 2220PC684KAT1A
Order 'cap cer .68uf 10% 250v x7r 2220 - 2220PC684KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684KAT1A-ND.
Send this link via E-Mail
Help With This Screen