IC REG VLDO 500MA 3.3V P-PAK - LF33ABPT - Integrated Circuits (ICs)
| Digi-Key Part Number | LF33ABPT-ND |
3000 |
.79300 |
Extended Price
2379.00 |
| Manufacturer Part Number | LF33ABPT | |||
| Description | IC REG VLDO 500MA 3.3V P-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF33ABPT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | PPak |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF33ABPT LF33ABPT |
LF33ABPT Specification Sheet
IC REG VLDO 500MA 3.3V P-PAK - LF33ABPT (LF33ABPT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VLDO 500MA 3.3V P-PAK - LF33ABPT
Order 'ic reg vldo 500ma 3.3v p-pak - LF33ABPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF33ABPT-ND.
IC REG VLDO 500MA 3.3V P-PAK - LF33ABPT-TR
Order 'ic reg vldo 500ma 3.3v p-pak - LF33ABPT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF33ABPT-TR-ND.
IC REG VLDO 500MA 1.5V D-PAK - LF15ABDT-TR
Order 'ic reg vldo 500ma 1.5v d-pak - LF15ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5221-1-ND.
IC REG VLDO 500MA 1.5V D-PAK - LF15ABDT-TR
Order 'ic reg vldo 500ma 1.5v d-pak - LF15ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5221-2-ND.
IC REG VLDO 500MA 1.5V D-PAK - LF15ABDT-TR
Order 'ic reg vldo 500ma 1.5v d-pak - LF15ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5221-6-ND.
IC REG VLDO 500MA 1.8V D-PAK - LF18CDT-TR
Order 'ic reg vldo 500ma 1.8v d-pak - LF18CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5222-1-ND.
IC REG VLDO 500MA 1.8V D-PAK - LF18CDT-TR
Order 'ic reg vldo 500ma 1.8v d-pak - LF18CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5222-2-ND.
IC REG VLDO 500MA 1.8V D-PAK - LF18CDT-TR
Order 'ic reg vldo 500ma 1.8v d-pak - LF18CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5222-6-ND.
IC REG VLDO 500MA 2.5V D-PAK - LF25ABDT-TR
Order 'ic reg vldo 500ma 2.5v d-pak - LF25ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5223-1-ND.
IC REG VLDO 500MA 2.5V D-PAK - LF25ABDT-TR
Order 'ic reg vldo 500ma 2.5v d-pak - LF25ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5223-2-ND.
IC REG VLDO 500MA 2.5V D-PAK - LF25ABDT-TR
Order 'ic reg vldo 500ma 2.5v d-pak - LF25ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5223-6-ND.
IC REG VLDO 500MA 2.5V P-PAK - LF25CPT-TR
Order 'ic reg vldo 500ma 2.5v p-pak - LF25CPT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5224-1-ND.
IC REG VLDO 500MA 2.5V P-PAK - LF25CPT-TR
Order 'ic reg vldo 500ma 2.5v p-pak - LF25CPT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5224-2-ND.
IC REG VLDO 500MA 2.5V P-PAK - LF25CPT-TR
Order 'ic reg vldo 500ma 2.5v p-pak - LF25CPT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5224-6-ND.
IC REG VLDO 500MA 3.3V D-PAK - LF33ABDT-TR
Order 'ic reg vldo 500ma 3.3v d-pak - LF33ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5225-1-ND.
Send this link via E-Mail
Help With This Screen