IC REG VLDO 500MA 12V TO-220 - LF120CV
| Digi-Key Part Number | LF120CV-ND |
2000 |
.60900 |
Extended Price
1218.00 |
| Manufacturer Part Number | LF120CV | |||
| Description | IC REG VLDO 500MA 12V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF120CV |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF120CV LF120CV |
LF120CV Specification Sheet
IC REG VLDO 500MA 12V TO-220 - LF120CV (LF120CV-ND)
Related parts:IC REG VLDO 500MA 12V TO-220 - LF120CV
Order 'ic reg vldo 500ma 12v to-220 - LF120CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120CV-ND.
IC REG VLDO 250MA 12V TO-220 - L4931CV120
Order 'ic reg vldo 250ma 12v to-220 - L4931CV120' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4931CV120-ND.
IC REG VLDO 500MA 12V D-PAK - LF120ABDT
Order 'ic reg vldo 500ma 12v d-pak - LF120ABDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120ABDT-ND.
IC REG VLDO 500MA 12V D-PAK - LF120ABDT-TR
Order 'ic reg vldo 500ma 12v d-pak - LF120ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120ABDT-TR-ND.
IC REG VLDO 500MA 12V P-PAK - LF120ABPT-TR
Order 'ic reg vldo 500ma 12v p-pak - LF120ABPT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120ABPT-TR-ND.
IC REG VLDO 500MA 12V PENTAWATT - LF120ABV
Order 'ic reg vldo 500ma 12v pentawatt - LF120ABV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120ABV-ND.
IC REG VLDO 500MA 12V D-PAK - LF120CDT
Order 'ic reg vldo 500ma 12v d-pak - LF120CDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120CDT-ND.
IC REG VLDO 500MA 12V D-PAK - LF120CDT-TR
Order 'ic reg vldo 500ma 12v d-pak - LF120CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120CDT-TR-ND.
IC REG VLDO 500MA 12V P-PAK - LF120CPT
Order 'ic reg vldo 500ma 12v p-pak - LF120CPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120CPT-ND.
IC REG VLDO 500MA 12V P-PAK - LF120CPT-TR
Order 'ic reg vldo 500ma 12v p-pak - LF120CPT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF120CPT-TR-ND.
IC REG VLDO 500MA 1.8V TO-220 - LF18ABV
Order 'ic reg vldo 500ma 1.8v to-220 - LF18ABV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF18ABV-ND.
IC REG VLDO 500MA 1.8V TO-220 - LF18CV
Order 'ic reg vldo 500ma 1.8v to-220 - LF18CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF18CV-ND.
IC REG VLDO 500MA 2.5V TO-220 - LF25ABV
Order 'ic reg vldo 500ma 2.5v to-220 - LF25ABV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF25ABV-ND.
IC REG VLDO 500MA 2.5V TO-220 - LF25CV
Order 'ic reg vldo 500ma 2.5v to-220 - LF25CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF25CV-ND.
IC REG VLDO 500MA 3.0V TO-220 - LF30CV
Order 'ic reg vldo 500ma 3.0v to-220 - LF30CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF30CV-ND.
Send this link via E-Mail
Help With This Screen