CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT1A - Capacitors
| Digi-Key Part Number | 1825WC472MAT1A-ND |
2000 |
.59850 |
Extended Price
1197.00 |
| Manufacturer Part Number | 1825WC472MAT1A | |||
| Description | CAP CER 4700PF 2500V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825WC472MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±20% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825WC472MAT1A 1825WC472MAT1A |
1825WC472MAT1A Specification Sheet
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT1A (1825WC472MAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT1A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT1A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT1A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT1A\SB-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472KAT1A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT1A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472KAT1A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT1A\SB-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472KAT3A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT3A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472KAT3A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT3A\SB-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472KATME
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KATME-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MA11A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MA11A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MA11A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MA11A\SB-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT3A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT3A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT3A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT3A\SB-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MAT9A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT9A-ND.
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MATME
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MATME-ND.
CAP CER 4700PF 2500V X7R 2220 - 2220WC472KAT1A
Order 'cap cer 4700pf 2500v x7r 2220 - 2220WC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220WC472KAT1A-ND.
CAP CER 4700PF 2500V X7R 2225 - 2225WC472KAT9A
Order 'cap cer 4700pf 2500v x7r 2225 - 2225WC472KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC472KAT9A-ND.
Send this link via E-Mail
Help With This Screen
