4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MA11A - Capacitors
| Digi-Key Part Number | 1825WC472MA11A-ND |
2000 |
.59850 |
Extended Price
1197.00 |
| Manufacturer Part Number | 1825WC472MA11A | |||
| Description | CAP CER 4700PF 2500V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A
| Technical/Catalog Information | 1825WC472MA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±20% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1825WC472MA11A 1825WC472MA11A |
1825WC472MA11A Specification Sheet
CAP CER 4700PF 2500V X7R 1825 - 1825WC472MA11A (1825WC472MA11A-ND) - Capacitors
Related parts 4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MA11A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MA11A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472KAT1A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT1A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472KAT1A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT1A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472KAT3A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT3A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472KAT3A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KAT3A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472KATME
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472KATME-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MAT1A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT1A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MAT1A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT1A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MAT3A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT3A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MAT3A\SB
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT3A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MAT9A
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MAT9A-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MATME
Order 'cap cer 4700pf 2500v x7r 1825 - 1825WC472MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC472MATME-ND.
4700pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 2500V (2.5kV) 2220WC472KAT1A
Order 'cap cer 4700pf 2500v x7r 2220 - 2220WC472KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220WC472KAT1A-ND.
4700pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 2500V (2.5kV) 2225WC472KAT9A
Order 'cap cer 4700pf 2500v x7r 2225 - 2225WC472KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225WC472KAT9A-ND.
Options for 4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC472MA11A
Send this link via E-Mail
Help With This Screen
