IC REG LDO POS 1.5A 8.0V TO-220 - LD1086V80 - Integrated Circuits (ICs)
| Digi-Key Part Number | LD1086V80-ND |
2000 |
.69600 |
Extended Price
1392.00 |
| Manufacturer Part Number | LD1086V80 | |||
| Description | IC REG LDO POS 1.5A 8.0V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1086V80 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1086V80 LD1086V80 |
LD1086V80 Specification Sheet
IC REG LDO POS 1.5A 8.0V TO-220 - LD1086V80 (LD1086V80-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS ADJ 5A TO-220 - LD1585CV
Order 'ic reg ldo pos adj 5a to-220 - LD1585CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3466-5-ND.
IC REG LDO POS 3.3V 5A TO-220 - LD1585CV33
Order 'ic reg ldo pos 3.3v 5a to-220 - LD1585CV33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3467-5-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3460-1-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3460-2-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3461-1-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3461-2-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3462-1-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3462-2-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3463-1-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3463-2-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3464-1-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3464-2-ND.
IC REG LDO POS 1.8V 5A D2PAK - LD1585CD2T18R
Order 'ic reg ldo pos 1.8v 5a d2pak - LD1585CD2T18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3465-1-ND.
IC REG LDO POS 1.8V 5A D2PAK - LD1585CD2T18R
Order 'ic reg ldo pos 1.8v 5a d2pak - LD1585CD2T18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3465-2-ND.
IC REG LDO POS 5.0V 5A TO220 - LD1585CV50
Order 'ic reg ldo pos 5.0v 5a to220 - LD1585CV50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4809-5-ND.
Send this link via E-Mail
Help With This Screen